Knowles 1808J0250680KCR
| Manufacturer | |
| MPN | 1808J0250680KCR |
| LCSC Part # | C2312124 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 68pF ±10% 25V 1808 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 68pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2274 | $ 0.23 |
| 200+ | $ 0.088 | $ 17.60 |
| 500+ | $ 0.0849 | $ 42.45 |
| 1,000+ | $ 0.0834 | $ 83.40 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 68pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y0250680KCR | Knowles | 1808 | 0 | $ 0.2345 | ||
| 1808J0250680KCT | Knowles | 1808 | 0 | $ 0.2482 | ||
| 1808Y0250680KFR | Knowles | 1808 | 0 | $ 0.344 | ||
| 1808J0250680KDT | Knowles | 1808 | 0 | $ 0.3668 | ||
| 1808J0250680KFT | Knowles | 1808 | 0 | $ 0.3088 | ||
| 1808Y0250680KCT | Knowles | 1808 | 0 | $ 0.254 | ||
| 1808J0500680KCR | Knowles | 1808 | 0 | $ 0.2274 | ||
| 1808Y0500680KCR | Knowles | 1808 | 0 | $ 0.2345 | ||
| 1808J0500680KCT | Knowles | 1808 | 0 | $ 0.2482 | ||
| 1808Y0500680KCT | Knowles | 1808 | 0 | $ 0.249 | ||
| 1808J0500680KFR | Knowles | 1808 | 0 | $ 0.334 | ||
| 1808J0500680KDR | Knowles | 1808 | 0 | $ 0.334 | ||
| 1808Y0500680KFR | Knowles | 1808 | 0 | $ 0.344 | ||
| 1808Y0500680KFT | Knowles | 1808 | 0 | $ 0.3099 | ||
| 1808J0500680KFT | Knowles | 1808 | 0 | $ 0.3088 | ||
| VJ1808A680KBAAT4X | VISHAY | 1808 | 0 | $ 0.5613 | ||
| 1808J0630680KCR | Knowles | 1808 | 0 | $ 0.2274 | ||
| 1808Y0630680KCR | Knowles | 1808 | 0 | $ 0.2345 | ||
| 1808J0630680KCT | Knowles | 1808 | 0 | $ 0.2482 | ||
| 1808Y0630680KFT | Knowles | 1808 | 0 | $ 0.3099 |

