Knowles 0603Y0160151KFT
| Manufacturer | |
| MPN | 0603Y0160151KFT |
| LCSC Part # | C2312079 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 150pF ±10% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 150pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1953 | $ 0.20 |
| 200+ | $ 0.0756 | $ 15.12 |
| 500+ | $ 0.073 | $ 36.50 |
| 1,000+ | $ 0.0716 | $ 71.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 150pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C151K4HAC7867 | KEMET | 0603 | 0 | $ 0.0052 | ||
| C0603X151K4HAC7867 | KEMET | 0603 | 0 | $ 0.0095 | ||
| C0603C151K4HACAUTO | KEMET | 0603 | 0 | $ 0.0118 | ||
| C0603X151K4HACAUTO | KEMET | 0603 | 0 | $ 0.0153 | ||
| 0603J0160151KXR | Knowles | 0603 | 0 | $ 0.0923 | ||
| 0603Y0160151KXR | Knowles | 0603 | 0 | $ 0.0953 | ||
| 0603J0160151KXT | Knowles | 0603 | 0 | $ 0.0823 | ||
| 0603Y0160151KXT | Knowles | 0603 | 0 | $ 0.1015 | ||
| 0603J0160151KCR | Knowles | 0603 | 0 | $ 0.1265 | ||
| 0603Y0160151KCR | Knowles | 0603 | 0 | $ 0.1338 | ||
| 0603J0160151KCT | Knowles | 0603 | 0 | $ 0.0903 | ||
| 0603Y0160151KCT | Knowles | 0603 | 0 | $ 0.1227 | ||
| 0603J0160151KDR | Knowles | 0603 | 0 | $ 0.142 | ||
| 0603J0160151KDT | Knowles | 0603 | 0 | $ 0.1434 | ||
| 0603Y0160151KDT | Knowles | 0603 | 0 | $ 0.1479 | ||
| 0603Y0160151KDR | Knowles | 0603 | 0 | $ 0.1426 | ||
| 0603J0160151KFT | Knowles | 0603 | 0 | $ 0.1894 | ||
| VJ0603A151KXJCW1BC | VISHAY | 0603 | 0 | $ 0.0073 | ||
| VJ0603Y151KXJPW1BC | VISHAY | 0603 | 0 | $ 0.0135 | ||
| SH18B151K160CT | Walsin | 0603 | 0 | $ 0.0187 |

