VISHAY VJ0805D121MXPAT
| Manufacturer | |
| MPN | VJ0805D121MXPAT |
| LCSC Part # | C2311364 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 120pF C0G ±20% 250V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 120pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2241 | $ 0.22 |
| 200+ | $ 0.0867 | $ 17.34 |
| 500+ | $ 0.0837 | $ 41.85 |
| 1,000+ | $ 0.0822 | $ 82.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 120pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
C2311364 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VJ0805D121MXPAJ | VISHAY | 0805 | 0 | $ 0.2241 | ||
| VJ0805D121MLPAJ | VISHAY | 0805 | 0 | $ 0.2241 | ||
| VJ0805D121MXPAR | VISHAY | 0805 | 0 | $ 0.2241 | ||
| QSCT251Q121K1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2862 | ||
| C0805C0G251-121KNP | Venkel | 0805 | 0 | $ 0.0272 | ||
| C0805C0G251-121KNE | Venkel | 0805 | 0 | $ 0.0272 | ||
| VJ0805D121KXPAR | VISHAY | 0805 | 0 | $ 0.2321 | ||
| VJ0805D121KXPAJ | VISHAY | 0805 | 0 | $ 0.1301 | ||
| 0805N121K251CT | Walsin | 0805 | 0 | $ 0.0201 | ||
| 0805J5000121KCT | Knowles | 0805 | 0 | $ 0.1235 | ||
| VJ0805A121KLEAJ32 | VISHAY | 0805 | 0 | $ 0.5742 | ||
| GA0805A121KXEBP31G | VISHAY | 0805 | 0 | $ 0.0244 | ||
| GA0805A121KBEBT31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| VJ0805A121KXEMP | VISHAY | 0805 | 0 | $ 0.079 | ||
| VJ0805A121KXEAP | VISHAY | 0805 | 0 | $ 0.079 | ||
| VJ0805A121KXEMC | VISHAY | 0805 | 0 | $ 0.1095 | ||
| VJ0805A121KXEAC | VISHAY | 0805 | 0 | $ 0.1095 | ||
| 0805N121K501CT | Walsin | 0805 | 0 | $ 0.025 | ||
| QSCT251Q121J1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2293 | ||
| GCM21A5C2E121JX01D | muRata | 0805 | 0 | $ 0.1363 |

