Knowles 0603J0632P20DQT
| Manufacturer | |
| MPN | 0603J0632P20DQT |
| LCSC Part # | C2311283 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 2.2pF 63V 0603 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 2.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2203 | $ 0.22 |
| 200+ | $ 0.0853 | $ 17.06 |
| 500+ | $ 0.0823 | $ 41.15 |
| 1,000+ | $ 0.0808 | $ 80.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 2.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
C2311283 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603J0632P20DCR | Knowles | 0603 | 0 | $ 0.1031 | ||
| 0603J0632P20CCR | Knowles | 0603 | 0 | $ 0.1482 | ||
| 0603J0632P20DFR | Knowles | 0603 | 0 | $ 0.1503 | ||
| 0603J0632P20DAR | Knowles | 0603 | 0 | $ 0.1503 | ||
| 0603Y0632P20CCR | Knowles | 0603 | 0 | $ 0.1527 | ||
| 0603J0632P20DAT | Knowles | 0603 | 0 | $ 0.1416 | ||
| 0603J0632P20DFT | Knowles | 0603 | 0 | $ 0.1558 | ||
| 0603Y0632P20DFR | Knowles | 0603 | 0 | $ 0.1553 | ||
| 0603Y0632P20DAT | Knowles | 0603 | 0 | $ 0.1242 | ||
| 0603Y0632P20CCT | Knowles | 0603 | 0 | $ 0.1309 |

