Knowles 1206Y1000471MDR
| Manufacturer | |
| MPN | 1206Y1000471MDR |
| LCSC Part # | C2311036 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 470pF ±20% 100V 1206 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2158 | $ 0.22 |
| 200+ | $ 0.0835 | $ 16.70 |
| 500+ | $ 0.0806 | $ 40.30 |
| 1,000+ | $ 0.0791 | $ 79.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C471M1HACAUTO | KEMET | 1206 | 0 | $ 0.0272 | ||
| C1206X471M1HAC7800 | KEMET | 1206 | 0 | $ 0.0352 | ||
| C1206X471M1HACAUTO | KEMET | 1206 | 0 | $ 0.0441 | ||
| C1206C471M1HAC7800 | KEMET | 1206 | 0 | $ 0.0464 | ||
| 1206J1000471MXR | Knowles | 1206 | 0 | $ 0.1475 | ||
| 1206J1000471MXT | Knowles | 1206 | 0 | $ 0.1652 | ||
| 1206Y1000471MXT | Knowles | 1206 | 0 | $ 0.17 | ||
| 1206J1000471MDR | Knowles | 1206 | 0 | $ 0.2137 | ||
| 1206Y1000471MER | Knowles | 1206 | 0 | $ 0.2158 | ||
| 1206J1000471MDT | Knowles | 1206 | 0 | $ 0.2249 | ||
| 1206Y1000471MET | Knowles | 1206 | 0 | $ 0.2339 | ||
| 1206J1000471MCRE03 | Knowles | 1206 | 0 | $ 0.5233 | ||
| 1206J1000471MCTE03 | Knowles | 1206 | 0 | $ 0.5542 | ||
| 1206Y1000471MCRE03 | Knowles | 1206 | 0 | $ 0.5403 | ||
| VJ1206A471MXBAT | VISHAY | 1206 | 0 | $ 0.0463 | ||
| VJ1206A471MXBAR | VISHAY | 1206 | 0 | $ 0.0463 | ||
| VJ1206Y471MXBPW1BC | VISHAY | 1206 | 0 | $ 0.053 | ||
| VJ1206Y471MXBCW1BC | VISHAY | 1206 | 0 | $ 0.0591 | ||
| 1206B471M101CT | Walsin | 1206 | 0 | $ 0.0265 | ||
| C1206C471M2GACTU | KEMET | 1206 | 0 | $ 0.1129 |

