Knowles 0603J0504P70DQT
| Manufacturer | |
| MPN | 0603J0504P70DQT |
| LCSC Part # | C2310653 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 4.7pF 50V 0603 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2209 | $ 0.22 |
| 200+ | $ 0.0855 | $ 17.10 |
| 500+ | $ 0.0825 | $ 41.25 |
| 1,000+ | $ 0.081 | $ 81.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603CG4R7C500NT | FH | 0603 | 560,700 | $ 0.0101 | ||
| CC0603CRNPO9BN4R7 | YAGEO | 0603 | 279,100 | $ 0.0095 | ||
| CL10C4R7BB8NNNC | Samsung Electro-Mechanics | 0603 | 21,500 | $0.0203 $0.0205 | ||
| FCC0603N4R7C500CT | FOJAN | 0603 | 17,500 | $0.0044 $0.0046 | ||
| CC0603BRNPO9BN4R7 | YAGEO | 0603 | 13,300 | $ 0.0114 | ||
| GCM1885C1H4R7CA16D | muRata | 0603 | 8,545 | $ 0.1234 | ||
| 0603N4R7C500CT | Walsin | 0603 | 3,600 | $ 0.0085 | ||
| 0603CG4R7B500NT | FH | 0603 | 600 | $ 0.0097 | ||
| CL10C4R7CB8NNNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0059 | ||
| FN18N4R7C500PSG | PSA | 0603 | 0 | $ 0.0041 |

