Knowles 0805J0250391JDR
| Manufacturer | |
| MPN | 0805J0250391JDR |
| LCSC Part # | C2310153 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 390pF ±5% 25V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 390pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1813 | $ 0.18 |
| 200+ | $ 0.0702 | $ 14.04 |
| 500+ | $ 0.0677 | $ 33.85 |
| 1,000+ | $ 0.0665 | $ 66.50 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 390pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C391J3HAC7800 | KEMET | 0805 | 0 | $ 0.0104 | ||
| C0805C391J3HACAUTO | KEMET | 0805 | 0 | $ 0.0183 | ||
| C0805C391J3RACTU | KEMET | 0805 | 0 | $ 0.0807 | ||
| 0805Y0250391JCR | Knowles | 0805 | 0 | $ 0.118 | ||
| 0805Y0250391JXR | Knowles | 0805 | 0 | $ 0.1296 | ||
| 0805Y0250391JCT | Knowles | 0805 | 0 | $ 0.1347 | ||
| 0805J0250391JCT | Knowles | 0805 | 0 | $ 0.1209 | ||
| 0805J0250391JXR | Knowles | 0805 | 0 | $ 0.1254 | ||
| 0805Y0250391JXT | Knowles | 0805 | 0 | $ 0.148 | ||
| 0805J0250391JXT | Knowles | 0805 | 0 | $ 0.1293 | ||
| 0805J0250391JFR | Knowles | 0805 | 0 | $ 0.1651 | ||
| 0805Y0250391JFT | Knowles | 0805 | 0 | $ 0.1835 | ||
| 0805Y0250391JFR | Knowles | 0805 | 0 | $ 0.1704 | ||
| 0805Y0250391JDR | Knowles | 0805 | 0 | $ 0.1871 | ||
| 0805J0250391JDT | Knowles | 0805 | 0 | $ 0.1953 | ||
| VJ0805Y391JLXAJ32 | VISHAY | 0805 | 0 | $ 0.585 | ||
| GA0805Y391JBXBR31G | VISHAY | 0805 | 0 | $ 0.0259 | ||
| GA0805Y391JXXBC31G | VISHAY | 0805 | 0 | $ 0.0216 | ||
| GA0805Y391JXXBP31G | VISHAY | 0805 | 0 | $ 0.0216 | ||
| VJ0805A391JXXCW1BC | VISHAY | 0805 | 0 | $ 0.0359 |

