Knowles 1206Y1000393MXT
| Manufacturer | |
| MPN | 1206Y1000393MXT |
| LCSC Part # | C2309082 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 39nF X7R ±20% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 39nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2115 | $ 0.21 |
| 200+ | $ 0.0819 | $ 16.38 |
| 500+ | $ 0.079 | $ 39.50 |
| 1,000+ | $ 0.0776 | $ 77.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 39nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C393M1RACTU | KEMET | 1206 | 0 | $ 0.0747 | ||
| C1206C393M1RAC7800 | KEMET | 1206 | 0 | $ 0.0939 | ||
| 1206Y1000393MET | Knowles | 1206 | 0 | $ 0.3119 | ||
| 1206J1000393MXTE03 | Knowles | 1206 | 0 | $ 0.5692 | ||
| 1206Y1000393MXTE03 | Knowles | 1206 | 0 | $ 0.5867 | ||
| 1206J1000393MXT | Knowles | 1206 | 0 | $ 0.5635 | ||
| C1206X7R101-393MNE | Venkel | 1206 | 0 | $ 0.0475 | ||
| VJ1206Y393MLBAJ32 | VISHAY | 1206 | 0 | $ 0.6761 | ||
| GA1206Y393MXBBR31G | VISHAY | 1206 | 0 | $ 0.0439 | ||
| GA1206Y393MBBBR31G | VISHAY | 1206 | 0 | $ 0.0561 | ||
| VJ1206Y393MXBCW1BC | VISHAY | 1206 | 0 | $ 0.1004 | ||
| GA1206Y393MBBBT31G | VISHAY | 1206 | 0 | $ 0.333 | ||
| GA1206Y393MXBBT31G | VISHAY | 1206 | 0 | $ 0.2949 | ||
| VJ1206Y393MXBPW1BC | VISHAY | 1206 | 0 | $ 0.2305 | ||
| VJ1206Y393MLCAJ32 | VISHAY | 1206 | 0 | $ 0.8085 | ||
| GA1206Y393MXCBT31G | VISHAY | 1206 | 0 | $ 0.05 | ||
| GA1206Y393MXCBR31G | VISHAY | 1206 | 0 | $ 0.05 | ||
| GA1206Y393MBCBT31G | VISHAY | 1206 | 0 | $ 0.0603 | ||
| GA1206Y393MBCBR31G | VISHAY | 1206 | 0 | $ 0.0603 | ||
| 1206B393M101CT | Walsin | 1206 | 0 | $ 0.0373 |

