Knowles 1206J2500681KCT
| Manufacturer | |
| MPN | 1206J2500681KCT |
| LCSC Part # | C2308085 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 680pF NP0 ±10% 250V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 680pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2035 | $ 0.20 |
| 200+ | $ 0.0788 | $ 15.76 |
| 500+ | $ 0.076 | $ 38.00 |
| 1,000+ | $ 0.0746 | $ 74.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 680pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206JRNPOYBN681 | YAGEO | 1206 | 20 | $ 0.0281 | ||
| CC1206JRNPOBBN681 | YAGEO | 1206 | 300 | $ 0.0235 | ||
| CC1206JKNPOZBN681 | YAGEO | 1206 | 3,270 | $ 0.0611 | ||
| 501R18N681KV4E | Johanson Dielectrics | 1206 | 0 | $ 0.17 | ||
| 1206Y2500681KCT | Knowles | 1206 | 0 | $ 0.2236 | ||
| 1206J5000681KCT | Knowles | 1206 | 0 | $ 0.2035 | ||
| 1206Y5000681KCT | Knowles | 1206 | 0 | $ 0.2145 | ||
| 1206J6300681KCT | Knowles | 1206 | 0 | $ 0.2005 | ||
| 1206Y6300681KCT | Knowles | 1206 | 0 | $ 0.2234 | ||
| C1206N681K631T | IHHEC | 1206 | 0 | $ 0.0557 | ||
| 1206Y2500681JCT | Knowles | 1206 | 0 | $ 0.2313 | ||
| 1206J2500681JCT | Knowles | 1206 | 0 | $ 0.2179 | ||
| 1206D681J251KHT | Knowles | 1206 | 0 | $ 1.1384 | ||
| AC1206JRNPOYBN681 | YAGEO | 1206 | 0 | $ 0.0763 | ||
| 1206J5000681JCT | Knowles | 1206 | 0 | $ 0.2179 | ||
| 1206Y5000681JCT | Knowles | 1206 | 0 | $ 0.2368 | ||
| 1206Y6300681JCT | Knowles | 1206 | 0 | $ 0.2363 | ||
| 1206J6300681JCT | Knowles | 1206 | 0 | $ 0.2157 | ||
| C1206N681J631T | IHHEC | 1206 | 0 | $ 0.0536 | ||
| AC1206JKNPOZBN681 | YAGEO | 1206 | 0 | $ 0.0976 |

