Knowles 0603Y1000121GCT
| Manufacturer | |
| MPN | 0603Y1000121GCT |
| LCSC Part # | C2307645 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 120pF C0G ±2% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 120pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2177 | $ 0.22 |
| 200+ | $ 0.0843 | $ 16.86 |
| 500+ | $ 0.0813 | $ 40.65 |
| 1,000+ | $ 0.0798 | $ 79.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 120pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C121G1GACTU | KEMET | 0603 | 0 | $ 0.1656 | ||
| C0603C121G1GAC7867 | KEMET | 0603 | 0 | $ 0.2081 | ||
| HC0603CG121G201 | Meritek | 0603 | 0 | $ 0.0724 | ||
| GCM1885C2A121GA16J | muRata | 0603 | 0 | $ 0.0439 | ||
| VJ0603A121GLBAJ32 | VISHAY | 0603 | 0 | $ 0.585 | ||
| GA0603A121GXBAP31G | VISHAY | 0603 | 0 | $ 0.0565 | ||
| GA0603A121GXBAC31G | VISHAY | 0603 | 0 | $ 0.0565 | ||
| GA0603A121GBBAR31G | VISHAY | 0603 | 0 | $ 0.0722 | ||
| GA0603A121GBBAT31G | VISHAY | 0603 | 0 | $ 0.0722 | ||
| VJ0603A121GXBPW1BC | VISHAY | 0603 | 0 | $ 0.0833 | ||
| VJ0603A121GXBCW1BC | VISHAY | 0603 | 0 | $ 0.0914 | ||
| VJ0603D121GXBAJ | VISHAY | 0603 | 0 | $ 0.1537 | ||
| VJ0603A121GXBAP | VISHAY | 0603 | 0 | $ 0.2249 | ||
| VJ0603A121GXBAC | VISHAY | 0603 | 0 | $ 0.2249 | ||
| VJ0603D121GXBAR | VISHAY | 0603 | 0 | $ 0.3978 | ||
| VJ0603D121GXBAT | VISHAY | 0603 | 0 | $ 0.3978 | ||
| VJ0603D121GLBAR | VISHAY | 0603 | 0 | $ 0.3978 | ||
| GA0603A121GBCAR31G | VISHAY | 0603 | 0 | $ 0.0705 | ||
| 0603N121G101CT | Walsin | 0603 | 0 | $ 0.013 | ||
| HH18N121G101CT | Walsin | 0603 | 0 | $ 0.0192 |

