Knowles 0805Y1000333MER
| Manufacturer | |
| MPN | 0805Y1000333MER |
| LCSC Part # | C2306589 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 33nF ±20% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 33nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2049 | $ 0.20 |
| 200+ | $ 0.0793 | $ 15.86 |
| 500+ | $ 0.0765 | $ 38.25 |
| 1,000+ | $ 0.0752 | $ 75.20 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 33nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C333M1REC7210 | KEMET | 0805 | 0 | $ 0.0308 | ||
| C0805C333M1REC7800 | KEMET | 0805 | 0 | $ 0.0324 | ||
| C0805C333M1RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0382 | ||
| C0805X333M1REC7800 | KEMET | 0805 | 0 | $ 0.0479 | ||
| C0805X333M1RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0534 | ||
| C0805X333M1RECAUTO | KEMET | 0805 | 0 | $ 0.0565 | ||
| GCM219R72A333MA37D | muRata | 0805 | 0 | $ 0.0687 | ||
| GCM21BR72A333MA37L | muRata | 0805 | 0 | $ 0.0757 | ||
| GCM219R72A333MA37J | muRata | 0805 | 0 | $ 0.0639 | ||
| GCM21BR72A333MA37K | muRata | 0805 | 0 | $ 0.0564 | ||
| GCM21BR92A333MA37L | muRata | 0805 | 0 | $ 0.1272 | ||
| HMK212B7333MG-T | Taiyo Yuden | 0805 | 0 | $ 0.0444 | ||
| GA0805Y333MBBBT31G | VISHAY | 0805 | 0 | $ 0.038 | ||
| GA0805Y333MBBBR31G | VISHAY | 0805 | 0 | $ 0.038 | ||
| VJ0805Y333MXBMT | VISHAY | 0805 | 0 | $ 0.0406 | ||
| VJ0805Y333MXBAT | VISHAY | 0805 | 0 | $ 0.0406 | ||
| VJ0805Y333MXBMR | VISHAY | 0805 | 0 | $ 0.0406 | ||
| VJ0805Y333MXBAR | VISHAY | 0805 | 0 | $ 0.0406 | ||
| VJ0805Y333MXBRW1BC | VISHAY | 0805 | 0 | $ 0.0469 | ||
| VJ0805Y333MXBTW1BC | VISHAY | 0805 | 0 | $ 0.0537 |

