VISHAY VJ1206A182GXCMT
| Manufacturer | |
| MPN | VJ1206A182GXCMT |
| LCSC Part # | C2306441 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.8nF C0G ±2% 200V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2188 | $ 0.22 |
| 200+ | $ 0.0847 | $ 16.94 |
| 500+ | $ 0.0817 | $ 40.85 |
| 1,000+ | $ 0.0803 | $ 80.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C182G2GACTU | KEMET | 1206 | 0 | $ 0.5011 | ||
| C1206C182G2GAC7800 | KEMET | 1206 | 0 | $ 0.6137 | ||
| C1206C182GCGAC7800 | KEMET | 1206 | 0 | $ 0.2784 | ||
| C1206C182GBGAC7800 | KEMET | 1206 | 0 | $ 0.3536 | ||
| C1206C182GBGACAUTO | KEMET | 1206 | 0 | $ 0.2857 | ||
| 1206Y2000182GAT | Knowles | 1206 | 0 | $ 1.9864 | ||
| HC1206CG182G201 | Meritek | 1206 | 0 | $ 0.3493 | ||
| HC1206CG182G251 | Meritek | 1206 | 0 | $ 0.4067 | ||
| GCM31A5C2J182GX01D | muRata | 1206 | 0 | $ 0.2915 | ||
| VJ1206A182GLCAJ32 | VISHAY | 1206 | 0 | $ 1.366 | ||
| GA1206A182GXCBT31G | VISHAY | 1206 | 0 | $ 0.0785 | ||
| GA1206A182GXCBR31G | VISHAY | 1206 | 0 | $ 0.0785 | ||
| GA1206A182GBCBR31G | VISHAY | 1206 | 0 | $ 0.0893 | ||
| 1206N182G201CT | Walsin | 1206 | 0 | $ 0.1391 | ||
| 1206N182G251CT | Walsin | 1206 | 0 | $ 0.1391 | ||
| 1206J2000182FFR | Knowles | 1206 | 0 | $ 1.9927 | ||
| 1206J2000182FFT | Knowles | 1206 | 0 | $ 2.0498 | ||
| 1206Y2000182FFT | Knowles | 1206 | 0 | $ 2.1115 | ||
| VJ1206A182FLCAJ32 | VISHAY | 1206 | 0 | $ 2.6286 | ||
| GA1206A182FXCBT31G | VISHAY | 1206 | 0 | $ 0.1099 |

