Knowles 1206J2500101JXT
| Manufacturer | |
| MPN | 1206J2500101JXT |
| LCSC Part # | C2305559 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 100pF X7R ±5% 250V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 100pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1991 | $ 0.20 |
| 200+ | $ 0.0771 | $ 15.42 |
| 500+ | $ 0.0744 | $ 37.20 |
| 1,000+ | $ 0.073 | $ 73.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 100pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C101JDRAC7800 | KEMET | 1206 | 0 | $ 0.2144 | ||
| C1206C101JDRACAUTO | KEMET | 1206 | 0 | $ 0.4091 | ||
| 1206Y2500101JXT | Knowles | 1206 | 0 | $ 0.2195 | ||
| 1206Y5000101JXT | Knowles | 1206 | 0 | $ 0.2059 | ||
| 1206J5000101JXT | Knowles | 1206 | 0 | $ 0.2002 | ||
| 1206Y5000101JET | Knowles | 1206 | 0 | $ 0.2953 | ||
| 1206Y6300101JXT | Knowles | 1206 | 0 | $ 0.2322 | ||
| 1206J6300101JXT | Knowles | 1206 | 0 | $ 0.1999 | ||
| 1206Y6300101JET | Knowles | 1206 | 0 | $ 0.3375 | ||
| 1206J1K00101JXT | Knowles | 1206 | 0 | $ 0.1991 | ||
| 1206Y1K00101JET | Knowles | 1206 | 0 | $ 0.2787 | ||
| 1206Y1K00101JXT | Knowles | 1206 | 0 | $ 0.2363 | ||
| 1206Y1K20101JXT | Knowles | 1206 | 0 | $ 0.2431 | ||
| 1206J1K20101JXT | Knowles | 1206 | 0 | $ 0.2096 | ||
| 1206Y1K50101JXT | Knowles | 1206 | 0 | $ 0.2351 | ||
| 1206J1K50101JXT | Knowles | 1206 | 0 | $ 0.201 | ||
| VJ1206Y101JBLAT4X | VISHAY | 1206 | 0 | $ 0.0955 | ||
| TCC1206X7R101J102ET | CCTC | 1206 | 0 | $ 0.028 | ||
| 1206J2K00101JXT | Knowles | 1206 | 0 | $ 0.1991 | ||
| 1206Y2K00101JXT | Knowles | 1206 | 0 | $ 0.2262 |

