Knowles 0805Y0160391JDT
| Manufacturer | |
| MPN | 0805Y0160391JDT |
| LCSC Part # | C2304615 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 390pF ±5% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 390pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2015 | $ 0.20 |
| 200+ | $ 0.078 | $ 15.60 |
| 500+ | $ 0.0753 | $ 37.65 |
| 1,000+ | $ 0.0739 | $ 73.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 390pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C391J4HAC7800 | KEMET | 0805 | 0 | $ 0.0129 | ||
| C0805C391J4HACAUTO | KEMET | 0805 | 0 | $ 0.0184 | ||
| C0805X391J4HACAUTO | KEMET | 0805 | 0 | $ 0.0267 | ||
| 0805J0160391JCR | Knowles | 0805 | 0 | $ 0.1143 | ||
| 0805Y0160391JCR | Knowles | 0805 | 0 | $ 0.118 | ||
| 0805Y0160391JXR | Knowles | 0805 | 0 | $ 0.1296 | ||
| 0805Y0160391JCT | Knowles | 0805 | 0 | $ 0.1311 | ||
| 0805Y0160391JXT | Knowles | 0805 | 0 | $ 0.148 | ||
| 0805J0160391JFR | Knowles | 0805 | 0 | $ 0.1651 | ||
| 0805J0160391JFT | Knowles | 0805 | 0 | $ 0.1778 | ||
| 0805J0160391JDR | Knowles | 0805 | 0 | $ 0.1813 | ||
| 0805Y0160391JFT | Knowles | 0805 | 0 | $ 0.1835 | ||
| 0805Y0160391JFR | Knowles | 0805 | 0 | $ 0.1704 | ||
| 0805Y0160391JDR | Knowles | 0805 | 0 | $ 0.1871 | ||
| VJ0805Y391JLJAJ32 | VISHAY | 0805 | 0 | $ 0.585 | ||
| GA0805Y391JBJBT31G | VISHAY | 0805 | 0 | $ 0.0259 | ||
| GA0805Y391JBJBR31G | VISHAY | 0805 | 0 | $ 0.0259 | ||
| GA0805Y391JXJBC31G | VISHAY | 0805 | 0 | $ 0.0216 | ||
| GA0805Y391JXJBP31G | VISHAY | 0805 | 0 | $ 0.0216 | ||
| VJ0805A391JXJCW1BC | VISHAY | 0805 | 0 | $ 0.0359 |

