Knowles 0805Y0500681JDT
| Manufacturer | |
| MPN | 0805Y0500681JDT |
| LCSC Part # | C2304153 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 680pF ±5% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2015 | $ 0.20 |
| 200+ | $ 0.078 | $ 15.60 |
| 500+ | $ 0.0753 | $ 37.65 |
| 1,000+ | $ 0.0739 | $ 73.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805JRNPO9BN681 | YAGEO | 0805 | 115,050 | $ 0.0223 | ||
| CGA0805C0G681J500HT | HRE | 0805 | 9,300 | $ 0.0108 | ||
| FN21N681J500PXG | PSA | 0805 | 4,650 | $ 0.0145 | ||
| 08055A681JAT2A | Kyocera AVX | 0805 | 3,200 | $ 0.0277 | ||
| TCC0805COG681J500BT | CCTC | 0805 | 2,200 | $ 0.0083 | ||
| 0805CG681J500NT | FH | 0805 | 2,050 | $ 0.0159 | ||
| 0805C0G681J500NT | AIDE CAPACITOR | 0805 | 1,500 | $ 0.0081 | ||
| C0805C681J5GACTU | KEMET | 0805 | 1,460 | $ 0.0369 | ||
| 0805N681J500CT | Walsin | 0805 | 1,290 | $ 0.0134 | ||
| AC0805JRNPO9BN681 | YAGEO | 0805 | 150 | $ 0.0111 | ||
| C0805C681J5GACAUTO | KEMET | 0805 | 0 | $ 0.0217 | ||
| GCM2165C1H681JA16D | muRata | 0805 | 0 | $ 0.0253 | ||
| GRM2162C1H681JA01D | muRata | 0805 | 0 | $ 0.0334 | ||
| GCM2195G1H681JA16J | muRata | 0805 | 0 | $ 0.1922 | ||
| GCM2195C1H681JA16D | muRata | 0805 | 0 | $ 0.1848 | ||
| GCM2195C1H681JA16J | muRata | 0805 | 0 | $ 0.153 | ||
| CL21C681JBANNNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0155 | ||
| VJ0805A681JLAAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| FCC0805N681J500DT | FOJAN | 0805 | 0 | $0.0117 $0.0129 | ||
| CC0805JRX7R9BB681 | YAGEO | 0805 | 0 | $ 0.0102 |

