VISHAY VJ0805D560MXBAP
| Manufacturer | |
| MPN | VJ0805D560MXBAP |
| LCSC Part # | C2304035 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 56pF C0G ±20% 100V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 56pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2027 | $ 0.20 |
| 200+ | $ 0.0785 | $ 15.70 |
| 500+ | $ 0.0757 | $ 37.85 |
| 1,000+ | $ 0.0744 | $ 74.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 56pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C560M2GACTU | KEMET | 0805 | 0 | $ 0.0553 | ||
| C0805C560M2GAC7800 | KEMET | 0805 | 0 | $ 0.0695 | ||
| VJ0805D560MXBAC | VISHAY | 0805 | 0 | $ 0.2027 | ||
| VJ0805D560MXBAJ | VISHAY | 0805 | 0 | $ 0.2027 | ||
| VJ0805D560MLBAP | VISHAY | 0805 | 0 | $ 0.2027 | ||
| VJ0805D560MLBAC | VISHAY | 0805 | 0 | $ 0.2027 | ||
| VJ0805D560MXCAP | VISHAY | 0805 | 0 | $ 0.2027 | ||
| VJ0805D560MXCAC | VISHAY | 0805 | 0 | $ 0.2027 | ||
| VJ0805D560MLCAP | VISHAY | 0805 | 0 | $ 0.2027 | ||
| VJ0805D560MLCAJ | VISHAY | 0805 | 0 | $ 0.2027 | ||
| VJ0805D560MXPAP | VISHAY | 0805 | 0 | $ 0.2124 | ||
| VJ0805D560MLPAJ | VISHAY | 0805 | 0 | $ 0.2124 | ||
| VJ0805D560MLPAC | VISHAY | 0805 | 0 | $ 0.2124 | ||
| VJ0805D560MLPAP | VISHAY | 0805 | 0 | $ 0.2124 | ||
| VJ0805D560MXPAC | VISHAY | 0805 | 0 | $ 0.2124 | ||
| VJ0805A560KLBAJ32 | VISHAY | 0805 | 0 | $ 0.3757 | ||
| VJ0805A560KXBPW1BC | VISHAY | 0805 | 0 | $ 0.0303 | ||
| VJ0805A560KXBCW1BC | VISHAY | 0805 | 0 | $ 0.0337 | ||
| VJ0805A560KXBAP | VISHAY | 0805 | 0 | $ 0.044 | ||
| VJ0805A560KXBAC | VISHAY | 0805 | 0 | $ 0.044 |

