VISHAY VJ0805D270MXPAP
| Manufacturer | |
| MPN | VJ0805D270MXPAP |
| LCSC Part # | C2303897 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 27pF C0G ±20% 250V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 27pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2009 | $ 0.20 |
| 200+ | $ 0.0778 | $ 15.56 |
| 500+ | $ 0.0751 | $ 37.55 |
| 1,000+ | $ 0.0737 | $ 73.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 27pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C270MDGACTU | KEMET | 0805 | 0 | $ 0.0788 | ||
| C0805C270MDGAC7800 | KEMET | 0805 | 0 | $ 0.099 | ||
| VJ0805D270MXPAC | VISHAY | 0805 | 0 | $ 0.2009 | ||
| VJ0805D270MLPAP | VISHAY | 0805 | 0 | $ 0.2009 | ||
| VJ0805D270MLPAC | VISHAY | 0805 | 0 | $ 0.2009 | ||
| QSCT251Q270K1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2946 | ||
| 251R15S270KV4E | Johanson Dielectrics | 0805 | 0 | $ 0.115 | ||
| C0805C270KAGACAUTO | KEMET | 0805 | 0 | $ 0.0602 | ||
| 0805J2500270KCT | Knowles | 0805 | 0 | $ 0.1247 | ||
| 0805Y2500270KCT | Knowles | 0805 | 0 | $ 0.1956 | ||
| VJ0805D270KXPAP | VISHAY | 0805 | 0 | $ 0.2195 | ||
| VJ0805D270KXPAJ | VISHAY | 0805 | 0 | $ 0.2195 | ||
| VJ0805D270KXPAC | VISHAY | 0805 | 0 | $ 0.2195 | ||
| VJ0805D270KLPAJ | VISHAY | 0805 | 0 | $ 0.2195 | ||
| VJ0805D270KLPAC | VISHAY | 0805 | 0 | $ 0.2195 | ||
| 0805Y5000270KFR | Knowles | 0805 | 0 | $ 0.2473 | ||
| 0805Y5000270KAR | Knowles | 0805 | 0 | $ 0.2473 | ||
| VJ0805A270KXEMR | VISHAY | 0805 | 0 | $ 0.0684 | ||
| VJ0805A270KXEAT | VISHAY | 0805 | 0 | $ 0.0684 | ||
| VJ0805A270KXEAP | VISHAY | 0805 | 0 | $ 0.079 |

