KEMET C1206X153G4JAC7800
| Manufacturer | |
| MPN | C1206X153G4JAC7800 |
| LCSC Part # | C2303522 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 15nF U2J ±2% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 15nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2041 | $ 0.20 |
| 200+ | $ 0.079 | $ 15.80 |
| 500+ | $ 0.0763 | $ 38.15 |
| 1,000+ | $ 0.0749 | $ 74.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 15nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C153G4JACAUTO | KEMET | 1206 | 0 | $ 0.1843 | ||
| C1206C153G4JAC7800 | KEMET | 1206 | 0 | $ 0.1863 | ||
| C1206X153G4JACAUTO | KEMET | 1206 | 0 | $ 0.2014 | ||
| C1206C153G3JAC7800 | KEMET | 1206 | 0 | $ 0.1864 | ||
| C1206C153G3JACAUTO | KEMET | 1206 | 0 | $ 0.1845 | ||
| C1206X153G3JACAUTO | KEMET | 1206 | 0 | $ 0.2015 | ||
| C1206X153G3JAC7800 | KEMET | 1206 | 0 | $ 0.2043 | ||
| C1206C153G5JACAUTO | KEMET | 1206 | 0 | $ 0.1848 | ||
| C1206C153G5JAC7800 | KEMET | 1206 | 0 | $ 0.1868 | ||
| C1206X153G5JACAUTO | KEMET | 1206 | 0 | $ 0.2018 | ||
| C1206X153G5JAC7800 | KEMET | 1206 | 0 | $ 0.2046 | ||
| C1206C153F4JACAUTO | KEMET | 1206 | 0 | $ 0.6073 | ||
| C1206C153F4JAC7800 | KEMET | 1206 | 0 | $ 0.6311 | ||
| C1206X153F4JACAUTO | KEMET | 1206 | 0 | $ 0.6406 | ||
| C1206X153F4JAC7800 | KEMET | 1206 | 0 | $ 1.7323 | ||
| C1206C153F3JACAUTO | KEMET | 1206 | 0 | $ 0.6089 | ||
| C1206X153F3JACAUTO | KEMET | 1206 | 0 | $ 0.6236 | ||
| C1206X153F3JAC7800 | KEMET | 1206 | 0 | $ 0.6659 | ||
| C1206C153F3JAC7800 | KEMET | 1206 | 0 | $ 0.6311 | ||
| C1206C153F5JAC7800 | KEMET | 1206 | 0 | $ 0.6326 |

