KEMET C322C339DAG5TA7301
| Manufacturer | |
| MPN | C322C339DAG5TA7301 |
| LCSC Part # | C2302976 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 3.3pF C0G 250V Through Hole Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2072 | $ 0.21 |
| 200+ | $ 0.0802 | $ 16.04 |
| 500+ | $ 0.0774 | $ 38.70 |
| 1,000+ | $ 0.076 | $ 76.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C327C339CAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.2143 | ||
| C323C339CAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.2143 | ||
| C322C339CAG5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.2143 | ||
| C328C339CAG5TA7301 | KEMET | Through Hole | 0 | $ 0.2143 | ||
| C325C339CAG5TA7301 | KEMET | Through Hole | 0 | $ 0.2143 | ||
| C323C339BAG5TA7301 | KEMET | Through Hole | 0 | $ 0.2432 | ||
| C327C339BAG5TA7301 | KEMET | Through Hole | 0 | $ 0.2432 | ||
| C325C339BAG5TA7301 | KEMET | Through Hole | 0 | $ 0.2432 | ||
| C322C339BAG5TA7301 | KEMET | Through Hole | 0 | $ 0.2432 | ||
| C328C339BAG5TA7301 | KEMET | Through Hole | 0 | $ 0.2432 |

