UNI-ROYAL 0603WAF3003T5E
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | 0603WAF3003T5E |
| LCSC Part # | C23024 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 300kΩ ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 300kΩ | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 300kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 338,600
338,600 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0119 | $ 1.19 |
| 1,000+ | $ 0.0108 | $ 10.80 |
| 5,000+ | $ 0.0102 | $ 51.00 |
| 10,000+ | $ 0.0095 | $ 95.00 |
| 50,000+ | $ 0.0092 | $ 460.00 |
| 100,000+ | $ 0.009 | $ 900.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 300kΩ | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 300kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C23024 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NQ03WAF3003T5E | UNI-ROYAL | 0603 | 40 | $ 0.0026 | ||
| TC0350D3003T5F | UNI-ROYAL | 0603 | 4,200 | $ 0.0071 | ||
| CQ03WAF3003T5E | UNI-ROYAL | 0603 | 0 | $ 0.0023 | ||
| HP03W5F3003T5E | UNI-ROYAL | 0603 | 0 | $ 0.0011 | ||
| PS03W4F3003T5E | UNI-ROYAL | 0603 | 0 | $ 0.0056 | ||
| 0603WAD3003T5E | UNI-ROYAL | 0603 | 0 | $ 0.0048 | ||
| HV03WAF3003T5E | UNI-ROYAL | 0603 | 0 | $ 0.0118 | ||
| HQ03W5F3003T5E | UNI-ROYAL | 0603 | 0 | $ 0.0057 | ||
| TC0325F3003T5F | UNI-ROYAL | 0603 | 0 | $ 0.0078 | ||
| NS03WAF3003T5E | UNI-ROYAL | 0603 | 0 | $ 0.0148 | ||
| ES03W4F3003T5E | UNI-ROYAL | 0603 | 0 | $ 0.0148 |



