VISHAY VJ0402D150JLAAC
| Manufacturer | |
| MPN | VJ0402D150JLAAC |
| LCSC Part # | C2301560 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 15pF C0G ±5% 50V 0402 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 15pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1999 | $ 0.20 |
| 200+ | $ 0.0774 | $ 15.48 |
| 500+ | $ 0.0747 | $ 37.35 |
| 1,000+ | $ 0.0733 | $ 73.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 15pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0402CG150J500NT | FH | 0402 | 1,353,300 | $ 0.0047 | ||
| TCC0402COG150J500AT | CCTC | 0402 | 556,300 | $ 0.0027 | ||
| CL05C150JB5NNNC | Samsung Electro-Mechanics | 0402 | 143,700 | $ 0.004 | ||
| GRM1555C1H150JA01D | muRata | 0402 | 141,800 | $ 0.0069 | ||
| CGA0402C0G150J500GT | HRE | 0402 | 55,100 | $ 0.0035 | ||
| FCC0402N150J500AT | FOJAN | 0402 | 41,300 | $0.0033 $0.0034 | ||
| GJM1555C1H150JB01D | muRata | 0402 | 26,300 | $ 0.0303 | ||
| GCM1555C1H150JA16D | muRata | 0402 | 9,500 | $ 0.0146 | ||
| CGA2B2C0G1H150JT0Y0F | TDK | 0402 | 8,640 | $ 0.0081 | ||
| CSA0402C0G150J500GT | HRE | 0402 | 5,200 | $ 0.0036 | ||
| CL05C150JB51PNC | Samsung Electro-Mechanics | 0402 | 4,300 | $ 0.0087 | ||
| C0402C150J5GACAUTO | KEMET | 0402 | 4,260 | $ 0.0469 | ||
| C0402C150J5GACTU | KEMET | 0402 | 2,300 | $ 0.0118 | ||
| 04025A150JAT2A | Kyocera AVX | 0402 | 0 | $ 0.0114 | ||
| GRM1555C1H150JA01J | muRata | 0402 | 0 | $ 0.0045 | ||
| UMK105CG150JVHF | Taiyo Yuden | 0402 | 0 | $ 0.0049 | ||
| UMK105CG150JV-F | Taiyo Yuden | 0402 | 0 | $ 0.0069 | ||
| VJ0402A150JLAAJ32 | VISHAY | 0402 | 0 | $ 0.2429 | ||
| 0402HQ150J500NT | FH | 0402 | 0 | $ 0.0204 | ||
| FN15N150J500PNG | PSA | 0402 | 0 | $ 0.0015 |

