VISHAY VJ1206Y331MXLAT5Z
| Manufacturer | |
| MPN | VJ1206Y331MXLAT5Z |
| LCSC Part # | C2301501 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 330pF X7R ±20% 630V 1206 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 330pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2039 | $ 0.20 |
| 200+ | $ 0.079 | $ 15.80 |
| 500+ | $ 0.0762 | $ 38.10 |
| 1,000+ | $ 0.0748 | $ 74.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 330pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J6300331MXT | Knowles | 1206 | 0 | $ 0.1487 | ||
| 1206Y6300331MET | Knowles | 1206 | 0 | $ 0.2145 | ||
| 1206Y6300331MXT | Knowles | 1206 | 0 | $ 0.2041 | ||
| 1206J1K00331MXT | Knowles | 1206 | 0 | $ 0.1652 | ||
| 1206Y1K00331MXT | Knowles | 1206 | 0 | $ 0.17 | ||
| 1206Y1K00331MET | Knowles | 1206 | 0 | $ 0.2228 | ||
| 1206Y1K20331MXT | Knowles | 1206 | 0 | $ 0.1545 | ||
| 1206J1K20331MXT | Knowles | 1206 | 0 | $ 0.1487 | ||
| 1206Y1K50331MXT | Knowles | 1206 | 0 | $ 0.1545 | ||
| 1206J1K50331MXT | Knowles | 1206 | 0 | $ 0.1487 | ||
| 1206Y2K00331MXT | Knowles | 1206 | 0 | $ 0.1732 | ||
| 1206J2K00331MXT | Knowles | 1206 | 0 | $ 0.162 | ||
| VJ1206Y331MLLAJ32 | VISHAY | 1206 | 0 | $ 1.1715 | ||
| GA1206Y331MXLBT31G | VISHAY | 1206 | 0 | $ 0.0382 | ||
| GA1206Y331MBLBT31G | VISHAY | 1206 | 0 | $ 0.0492 | ||
| GA1206Y331MBLBR31G | VISHAY | 1206 | 0 | $ 0.0492 | ||
| GA1206Y331MXLBR31G | VISHAY | 1206 | 0 | $ 0.2417 | ||
| VJ1206Y331MXGAT5Z | VISHAY | 1206 | 0 | $ 0.2283 | ||
| 1206B331M631CT | Walsin | 1206 | 0 | $ 0.0365 | ||
| 1206B331M102CT | Walsin | 1206 | 0 | $ 0.0454 |

