Knowles 0603Y063P500BQT
| Manufacturer | |
| MPN | 0603Y063P500BQT |
| LCSC Part # | C2301398 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 0.5pF 63V 0603 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 0.5pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.5pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1987 | $ 0.20 |
| 200+ | $ 0.0769 | $ 15.38 |
| 500+ | $ 0.0742 | $ 37.10 |
| 1,000+ | $ 0.0729 | $ 72.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 0.5pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.5pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM1885C2AR50CA01D | muRata | 0603 | 750 | $ 0.0206 | ||
| HHV0603G00R5C101NTHJ | Chinocera | 0603 | 200 | $ 0.0067 | ||
| 0603Y063P500CQT | Knowles | 0603 | 0 | $ 0.1987 | ||
| 0603J063P500HQT | Knowles | 0603 | 0 | $ 0.3264 | ||
| C0603C508B1GACTU | KEMET | 0603 | 0 | $ 0.1642 | ||
| GRM1885C2AR50BA01D | muRata | 0603 | 0 | $ 0.0297 | ||
| GCM1885C2AR50CA16D | muRata | 0603 | 0 | $ 0.0102 | ||
| GCM1885C2AR50BA16J | muRata | 0603 | 0 | $ 0.0787 | ||
| GRM1885C2AR50WA01D | muRata | 0603 | 0 | $ 0.1914 | ||
| CC0603BRNPO0BNR50 | YAGEO | 0603 | 0 | $ 0.0086 |

