VISHAY VJ0402D750GXXAJ
| Manufacturer | |
| MPN | VJ0402D750GXXAJ |
| LCSC Part # | C2301323 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 75pF C0G ±2% 25V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 75pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 75pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1971 | $ 0.20 |
| 200+ | $ 0.0763 | $ 15.26 |
| 500+ | $ 0.0736 | $ 36.80 |
| 1,000+ | $ 0.0723 | $ 72.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 75pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 75pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM1555C1H750GA01D | muRata | 0402 | 8,850 | $ 0.0125 | ||
| CBR04C750G3GAC | KEMET | 0402 | 0 | $ 0.0847 | ||
| C0402C750G5GAC7867 | KEMET | 0402 | 0 | $ 0.2916 | ||
| MA0402CG750G500 | Meritek | 0402 | 0 | $ 0.0129 | ||
| GRM1555C1E750GA01D | muRata | 0402 | 0 | $ 0.0346 | ||
| GCM1555C1H750GA16J | muRata | 0402 | 0 | $ 0.0093 | ||
| VJ0402D750GXXAP | VISHAY | 0402 | 0 | $ 0.5233 | ||
| VJ0402D750GLXAP | VISHAY | 0402 | 0 | $ 0.5233 | ||
| VJ0402D750GXXAC | VISHAY | 0402 | 0 | $ 0.5233 | ||
| VJ0402D750GLXAC | VISHAY | 0402 | 0 | $ 0.5233 | ||
| VJ0402D750GLXAJ | VISHAY | 0402 | 0 | $ 0.5233 | ||
| VJ0402D750FLXAP | VISHAY | 0402 | 0 | $ 0.8382 | ||
| VJ0402D750FXXAC | VISHAY | 0402 | 0 | $ 0.8382 | ||
| VJ0402D750FXXAP | VISHAY | 0402 | 0 | $ 0.8382 | ||
| VJ0402D750FLXAJ | VISHAY | 0402 | 0 | $ 0.8382 | ||
| VJ0402D750FLXAC | VISHAY | 0402 | 0 | $ 0.8382 | ||
| C0402C750F5GACTU | KEMET | 0402 | 0 | $ 0.4533 | ||
| C0402C750F5GAC7867 | KEMET | 0402 | 0 | $ 0.5697 | ||
| GCM1555C1H750FA16J | muRata | 0402 | 0 | $ 0.0168 | ||
| GRT1555C1H750FA02D | muRata | 0402 | 0 | $ 0.0138 |

