Knowles 0603Y0250470JFR
| Manufacturer | |
| MPN | 0603Y0250470JFR |
| LCSC Part # | C2301173 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 47pF ±5% 25V 0603 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 47pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1938 | $ 0.19 |
| 200+ | $ 0.0751 | $ 15.02 |
| 500+ | $ 0.0724 | $ 36.20 |
| 1,000+ | $ 0.0711 | $ 71.10 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 47pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603JRNPO8BN470 | YAGEO | 0603 | 2,600 | $ 0.0077 | ||
| C0603C470J3GACTU | KEMET | 0603 | 350 | $ 0.0172 | ||
| C0603X470J3GACAUTO | KEMET | 0603 | 0 | $ 0.0946 | ||
| C0603C470J3GACAUTO | KEMET | 0603 | 0 | $ 0.0206 | ||
| C0603C470J3HAC7867 | KEMET | 0603 | 0 | $ 0.0056 | ||
| 0603Y0250470JFT | Knowles | 0603 | 0 | $ 0.322 | ||
| 0603J0250470JCR | Knowles | 0603 | 0 | $ 0.1303 | ||
| 0603Y0250470JCT | Knowles | 0603 | 0 | $ 0.119 | ||
| 0603Y0250470JCR | Knowles | 0603 | 0 | $ 0.1377 | ||
| 0603J0250470JCT | Knowles | 0603 | 0 | $ 0.0996 | ||
| 0603J0250470JFR | Knowles | 0603 | 0 | $ 0.1879 | ||
| 0603J0250470JFT | Knowles | 0603 | 0 | $ 0.1951 | ||
| VJ0603A470JXXPW1BC | VISHAY | 0603 | 0 | $ 0.011 | ||
| VJ0603A470JXXCW1BC | VISHAY | 0603 | 0 | $ 0.0155 | ||
| VJ0603D470JLXAC | VISHAY | 0603 | 0 | $ 0.1443 | ||
| VJ0603D470JXXAJ | VISHAY | 0603 | 0 | $ 0.1443 | ||
| VJ0603D470JXXAP | VISHAY | 0603 | 0 | $ 0.1443 | ||
| VJ0603D470JLXAJ | VISHAY | 0603 | 0 | $ 0.1443 | ||
| VJ0603D470JLXAP | VISHAY | 0603 | 0 | $ 0.1443 | ||
| 0603CG470J250NT | FH | 0603 | 0 | $ 0.0039 |

