KEMET C1210X332F1HAC7800
| Manufacturer | |
| MPN | C1210X332F1HAC7800 |
| LCSC Part # | C2300718 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 3.3nF X8R ±1% 100V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2006 | $ 0.20 |
| 200+ | $ 0.0776 | $ 15.52 |
| 500+ | $ 0.0749 | $ 37.45 |
| 1,000+ | $ 0.0736 | $ 73.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C332F1HAC7800 | KEMET | 1210 | 0 | $ 0.1245 | ||
| C1210C332F1HACAUTO | KEMET | 1210 | 0 | $ 0.1263 | ||
| C1210X332F1HACAUTO | KEMET | 1210 | 0 | $ 0.2075 | ||
| C1210C332K1HAC7800 | KEMET | 1210 | 0 | $ 0.0443 | ||
| C1210C332J1HAC7800 | KEMET | 1210 | 0 | $ 0.0453 | ||
| C1210C332G1HAC7800 | KEMET | 1210 | 0 | $ 0.0659 | ||
| C1210X332M1HAC7800 | KEMET | 1210 | 0 | $ 0.0697 | ||
| C1210X332K1HAC7800 | KEMET | 1210 | 0 | $ 0.0697 | ||
| C1210X332M1HACAUTO | KEMET | 1210 | 0 | $ 0.0781 | ||
| C1210X332K1HACAUTO | KEMET | 1210 | 0 | $ 0.0781 | ||
| C1210C332K1HACAUTO | KEMET | 1210 | 0 | $ 0.0477 | ||
| C1210X332J1HAC7800 | KEMET | 1210 | 0 | $ 0.071 | ||
| C1210C332G1HACAUTO | KEMET | 1210 | 0 | $ 0.0695 | ||
| C1210X332G1HACAUTO | KEMET | 1210 | 0 | $ 0.1062 | ||
| C1210X332G1HAC7800 | KEMET | 1210 | 0 | $ 0.1111 | ||
| C1210C332M1HAC7800 | KEMET | 1210 | 0 | $ 0.0542 | ||
| C1210X332J1HACAUTO | KEMET | 1210 | 0 | $ 0.1018 | ||
| C1210C332J1HACAUTO | KEMET | 1210 | 0 | $ 0.0623 | ||
| C1210C332M1HACAUTO | KEMET | 1210 | 0 | $ 0.0612 | ||
| VJ1210A332FLBAJ32 | VISHAY | 1210 | 0 | $ 2.9527 |

