KEMET C1206X473F8HAC7800
| Manufacturer | |
| MPN | C1206X473F8HAC7800 |
| LCSC Part # | C2300282 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 47nF X8R ±1% 10V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1989 | $ 0.20 |
| 200+ | $ 0.077 | $ 15.40 |
| 500+ | $ 0.0743 | $ 37.15 |
| 1,000+ | $ 0.073 | $ 73.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C473F8HACAUTO | KEMET | 1206 | 0 | $ 0.1669 | ||
| C1206C473F8HAC7800 | KEMET | 1206 | 0 | $ 0.1676 | ||
| C1206X473F8HACAUTO | KEMET | 1206 | 0 | $ 0.2054 | ||
| C1206C473F4HACAUTO | KEMET | 1206 | 0 | $ 0.1669 | ||
| C1206C473F4HAC7800 | KEMET | 1206 | 0 | $ 0.1676 | ||
| C1206X473F4HAC7800 | KEMET | 1206 | 0 | $ 0.1989 | ||
| C1206X473F4HACAUTO | KEMET | 1206 | 0 | $ 0.2054 | ||
| C1206C473K8HACAUTO | KEMET | 1206 | 0 | $ 0.0639 | ||
| C1206C473M8HAC7800 | KEMET | 1206 | 0 | $ 0.0639 | ||
| C1206C473J8HACAUTO | KEMET | 1206 | 0 | $ 0.0652 | ||
| C1206C473J8HAC7800 | KEMET | 1206 | 0 | $ 0.0653 | ||
| C1206X473K8HAC7800 | KEMET | 1206 | 0 | $ 0.0739 | ||
| C1206X473J8HAC7800 | KEMET | 1206 | 0 | $ 0.0758 | ||
| C1206X473J8HACAUTO | KEMET | 1206 | 0 | $ 0.0837 | ||
| C1206X473K8HACAUTO | KEMET | 1206 | 0 | $ 0.0818 | ||
| C1206C473G8HAC7800 | KEMET | 1206 | 0 | $ 0.0903 | ||
| C1206C473G8HACAUTO | KEMET | 1206 | 0 | $ 0.0941 | ||
| C1206X473G8HAC7800 | KEMET | 1206 | 0 | $ 0.1008 | ||
| C1206X473G8HACAUTO | KEMET | 1206 | 0 | $ 0.1078 | ||
| C1206X473M8HAC7800 | KEMET | 1206 | 0 | $ 0.0947 |

