Knowles 1206Y0160121JCT
| Manufacturer | |
| MPN | 1206Y0160121JCT |
| LCSC Part # | C2299561 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 120pF NP0 ±5% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 120pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1955 | $ 0.20 |
| 200+ | $ 0.0757 | $ 15.14 |
| 500+ | $ 0.073 | $ 36.50 |
| 1,000+ | $ 0.0717 | $ 71.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 120pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206JRNPO9BN121 | YAGEO | 1206 | 80 | $ 0.0445 | ||
| 1206N121J500CT | Walsin | 1206 | 20 | $0.0163 $0.0222 | ||
| CC1206JRNPOABN121 | YAGEO | 1206 | 20 | $ 0.0326 | ||
| CC1206JRNPOBBN121 | YAGEO | 1206 | 40 | $ 0.0479 | ||
| 1206J0160121JCT | Knowles | 1206 | 0 | $ 0.19 | ||
| 1206J0500121JCT | Knowles | 1206 | 0 | $ 0.19 | ||
| 1206J0630121JCT | Knowles | 1206 | 0 | $ 0.19 | ||
| 1206Y0630121JCT | Knowles | 1206 | 0 | $ 0.1955 | ||
| CC1206JPNPO9BN121 | YAGEO | 1206 | 0 | $ 0.0502 | ||
| 1206J1000121JCT | Knowles | 1206 | 0 | $ 0.19 | ||
| 1206Y1000121JCT | Knowles | 1206 | 0 | $ 0.1955 | ||
| CC1206JRNPO0BN121 | YAGEO | 1206 | 0 | $ 0.0307 | ||
| 1206J2000121JCT | Knowles | 1206 | 0 | $ 0.2014 | ||
| 1206Y2000121JCT | Knowles | 1206 | 0 | $ 0.2207 | ||
| 1206J2500121JCT | Knowles | 1206 | 0 | $ 0.2014 | ||
| 1206Y2500121JCT | Knowles | 1206 | 0 | $ 0.2207 | ||
| CC1206JRNPOYBN121 | YAGEO | 1206 | 0 | $ 0.0538 | ||
| 1206J5000121JCT | Knowles | 1206 | 0 | $ 0.1911 | ||
| 1206D121J501KHT | Knowles | 1206 | 0 | $ 0.8197 | ||
| 1206Y0160121GCT | Knowles | 1206 | 0 | $ 0.3395 |

