Knowles 1206Y0630182KCR
| Manufacturer | |
| MPN | 1206Y0630182KCR |
| LCSC Part # | C2299540 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.8nF ±10% 63V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1994 | $ 0.20 |
| 200+ | $ 0.0772 | $ 15.44 |
| 500+ | $ 0.0745 | $ 37.25 |
| 1,000+ | $ 0.0731 | $ 73.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206Y0630182KXR | Knowles | 1206 | 0 | $ 0.1625 | ||
| 1206J0630182KXT | Knowles | 1206 | 0 | $ 0.1717 | ||
| 1206Y0630182KXT | Knowles | 1206 | 0 | $ 0.1773 | ||
| 1206J0630182KCR | Knowles | 1206 | 0 | $ 0.1881 | ||
| 1206J0630182KCT | Knowles | 1206 | 0 | $ 0.2033 | ||
| 1206Y0630182KCT | Knowles | 1206 | 0 | $ 0.2099 | ||
| 1206Y0630182KDR | Knowles | 1206 | 0 | $ 0.2248 | ||
| 1206Y0630182KER | Knowles | 1206 | 0 | $ 0.2248 | ||
| 1206Y0630182KDT | Knowles | 1206 | 0 | $ 0.2437 | ||
| 1206J0630182KDT | Knowles | 1206 | 0 | $ 0.2342 | ||
| 1206J0630182KDR | Knowles | 1206 | 0 | $ 0.2285 | ||
| 1206J0630182KFR | Knowles | 1206 | 0 | $ 0.2762 | ||
| 1206J0630182KAR | Knowles | 1206 | 0 | $ 0.2762 | ||
| 1206Y0630182KAT | Knowles | 1206 | 0 | $ 0.3088 | ||
| 1206Y0630182KFT | Knowles | 1206 | 0 | $ 0.3006 | ||
| 1206J0630182KFT | Knowles | 1206 | 0 | $ 0.2915 | ||
| 1206J0630182KAT | Knowles | 1206 | 0 | $ 0.2994 | ||
| 1206Y0630182KQT | Knowles | 1206 | 0 | $ 0.8475 | ||
| 1206Y0630182KET | Knowles | 1206 | 0 | $ 0.726 | ||
| VJ1206A182KLBAJ32 | VISHAY | 1206 | 0 | $ 0.5946 |

