YAGEO AC1206JR-074K7L
| Manufacturer | YAGEOAsian Brands |
| MPN | AC1206JR-074K7L |
| LCSC Part # | C229954 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 4.7kΩ ±5% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
In-Stock: 4,100
4,100 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0157 | $ 0.79 |
| 500+ | $ 0.0133 | $ 6.65 |
| 1,500+ | $ 0.012 | $ 18.00 |
| 5,000+ | $ 0.0112 | $ 56.00 |
| 25,000+ | $ 0.0105 | $ 262.50 |
| 50,000+ | $ 0.0101 | $ 505.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
C229954 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC1206JR-074K7L | YAGEO | 1206 | 152,800 | $ 0.0112 | ||
| AC1206FR-074K7L | YAGEO | 1206 | 2,650 | $ 0.0182 | ||
| SR1206JR-7T4K7L | YAGEO | 1206 | 1,720 | $ 0.0224 | ||
| RC1206FR-7W4K7L | YAGEO | 1206 | 600 | $ 0.0187 | ||
| RC1206JR-7W4K7L | YAGEO | 1206 | 0 | $ 0.0102 | ||
| RC1206FR-074K7L | YAGEO | 1206 | 0 | $ 0.0145 | ||
| RC1206JR-134K7L | YAGEO | 1206 | 0 | $ 0.0079 | ||
| AR1206JR-074K7L | YAGEO | 1206 | 0 | $ 0.1081 | ||
| RC1206JR-134K7P | YAGEO | 1206 | 0 | $ 0.0393 | ||
| AF1206JR-074K7L | YAGEO | 1206 | 0 | $ 0.0075 | ||
| RC1206JR-074K7P | YAGEO | 1206 | 0 | $ 0.0071 | ||
| SR1206JR-074K7L | YAGEO | 1206 | 0 | $ 0.0099 | ||
| SR1206JR-7W4K7L | YAGEO | 1206 | 0 | $ 0.0329 | ||
| AC1206JR-7W4K7L | YAGEO | 1206 | 0 | $ 0.0497 | ||
| AA1206FR-074K7L | YAGEO | 1206 | 0 | $ 0.023 | ||
| AA1206JR-074K7L | YAGEO | 1206 | 0 | $ 0.032 | ||
| RV1206JR-074K7L | YAGEO | 1206 | 0 | $ 0.0951 | ||
| RC1206FR-134K7L | YAGEO | 1206 | 0 | $ 0.0092 | ||
| AC1206FR-104K7L | YAGEO | 1206 | 0 | $ 0.0043 | ||
| AC1206FR-134K7L | YAGEO | 1206 | 0 | $ 0.0275 |



