Knowles 0805Y1000122JCR
| Manufacturer | |
| MPN | 0805Y1000122JCR |
| LCSC Part # | C2299534 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.2nF ±5% 100V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1857 | $ 0.19 |
| 200+ | $ 0.0719 | $ 14.38 |
| 500+ | $ 0.0694 | $ 34.70 |
| 1,000+ | $ 0.0681 | $ 68.10 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM2165C2A122JA01D | muRata | 0805 | 1,740 | $ 0.0338 | ||
| C0805C122J1GACAUTO | KEMET | 0805 | 0 | $ 0.0811 | ||
| C0805C122J1GAC7800 | KEMET | 0805 | 0 | $ 0.0534 | ||
| C0805C122J1HAC7800 | KEMET | 0805 | 0 | $ 0.0121 | ||
| C0805C122J1HACAUTO | KEMET | 0805 | 0 | $ 0.0199 | ||
| C0805X122J1HAC7800 | KEMET | 0805 | 0 | $ 0.0197 | ||
| GCM2195G2A122JA16D | muRata | 0805 | 0 | $ 0.0882 | ||
| GCM216R72A122JA37D | muRata | 0805 | 0 | $ 0.2402 | ||
| GCM219R72A122JA37J | muRata | 0805 | 0 | $ 0.1888 | ||
| GCM216R72A122JA37J | muRata | 0805 | 0 | $ 0.1888 | ||
| GCM219R72A122JA37D | muRata | 0805 | 0 | $ 0.2006 | ||
| GCM2195G2A122JA16J | muRata | 0805 | 0 | $ 0.0718 | ||
| C2012NP02A122J060AA | TDK | 0805 | 0 | $ 0.0241 | ||
| CGA4C2NP02A122J060AA | TDK | 0805 | 0 | $ 0.0261 | ||
| CGA4C2C0G2A122J060AA | TDK | 0805 | 0 | $ 0.0199 | ||
| C2012C0G2A122J060AA | TDK | 0805 | 0 | $ 0.0138 | ||
| VJ0805A122JLBAJ32 | VISHAY | 0805 | 0 | $ 0.4072 | ||
| GA0805Y122JXBBC31G | VISHAY | 0805 | 0 | $ 0.0227 | ||
| 0805CG122J101NT | FH | 0805 | 0 | $ 0.0578 | ||
| CC0805JRX7R0BB122 | YAGEO | 0805 | 0 | $ 0.0908 |

