VISHAY VJ0805D1R2CXXAP
| Manufacturer | |
| MPN | VJ0805D1R2CXXAP |
| LCSC Part # | C2299222 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.2pF C0G 25V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1925 | $ 0.19 |
| 200+ | $ 0.0745 | $ 14.90 |
| 500+ | $ 0.0719 | $ 35.95 |
| 1,000+ | $ 0.0706 | $ 70.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805J0251P20BCT | Knowles | 0805 | 0 | $ 0.1235 | ||
| VJ0805A1R2DXXPW1BC | VISHAY | 0805 | 0 | $ 0.0088 | ||
| VJ0805A1R2CXXPW1BC | VISHAY | 0805 | 0 | $ 0.0255 | ||
| VJ0805A1R2CXXCW1BC | VISHAY | 0805 | 0 | $ 0.0289 | ||
| VJ0805A1R2BXXPW1BC | VISHAY | 0805 | 0 | $ 0.0362 | ||
| VJ0805A1R2BXXCW1BC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| VJ0805D1R2DXXAC | VISHAY | 0805 | 0 | $ 0.1539 | ||
| VJ0805D1R2DLXAP | VISHAY | 0805 | 0 | $ 0.1539 | ||
| VJ0805D1R2DLXAC | VISHAY | 0805 | 0 | $ 0.1539 | ||
| VJ0805D1R2DXXAP | VISHAY | 0805 | 0 | $ 0.1539 | ||
| VJ0805D1R2CXXAJ | VISHAY | 0805 | 0 | $ 0.1925 | ||
| VJ0805D1R2CXXAC | VISHAY | 0805 | 0 | $ 0.1925 | ||
| VJ0805D1R2CLXAP | VISHAY | 0805 | 0 | $ 0.1925 | ||
| VJ0805D1R2CLXAC | VISHAY | 0805 | 0 | $ 0.1925 | ||
| VJ0805D1R2CLXAJ | VISHAY | 0805 | 0 | $ 0.1925 | ||
| VJ0805D1R2BLXAP | VISHAY | 0805 | 0 | $ 0.4287 | ||
| VJ0805D1R2BLXAC | VISHAY | 0805 | 0 | $ 0.4287 | ||
| VJ0805D1R2BXXAP | VISHAY | 0805 | 0 | $ 0.4287 | ||
| VJ0805D1R2BXXAJ | VISHAY | 0805 | 0 | $ 0.4287 | ||
| VJ0805D1R2BXXAC | VISHAY | 0805 | 0 | $ 0.4287 |

