Knowles 0805J0250122JCT
| Manufacturer | |
| MPN | 0805J0250122JCT |
| LCSC Part # | C2298610 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.2nF NP0 ±5% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1254 | $ 0.13 |
| 200+ | $ 0.0486 | $ 9.72 |
| 500+ | $ 0.0468 | $ 23.40 |
| 1,000+ | $ 0.046 | $ 46.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805N122J050T | IHHEC | 0805 | 3,940 | $ 0.0443 | ||
| CC0805JRNPO9BN122 | YAGEO | 0805 | 80 | $ 0.0447 | ||
| 0805Y0250122JCT | Knowles | 0805 | 0 | $ 0.1757 | ||
| 0805Y0500122JCT | Knowles | 0805 | 0 | $ 0.1757 | ||
| 0805J0500122JCT | Knowles | 0805 | 0 | $ 0.1407 | ||
| 0805J0630122JCT | Knowles | 0805 | 0 | $ 0.1407 | ||
| 0805J1000122JCT | Knowles | 0805 | 0 | $ 0.1407 | ||
| 0805Y1000122JCT | Knowles | 0805 | 0 | $ 0.2054 | ||
| C2012NP02A122J060AA | TDK | 0805 | 0 | $ 0.0241 | ||
| CGA4C2NP02A122J060AA | TDK | 0805 | 0 | $ 0.0261 | ||
| 0805N122J500CT | Walsin | 0805 | 0 | $ 0.0121 | ||
| C2012NP02W122J060AA | TDK | 0805 | 0 | $ 0.0792 | ||
| CGA4C4NP02W122J060AA | TDK | 0805 | 0 | $ 0.0832 | ||
| 0805Y0250122GCT | Knowles | 0805 | 0 | $ 0.3103 | ||
| 0805Y0500122GCT | Knowles | 0805 | 0 | $ 0.3021 | ||
| CC0805GRNPO9BN122 | YAGEO | 0805 | 0 | $ 0.047 | ||
| CC0805GPNPO9BN122 | YAGEO | 0805 | 0 | $ 0.0725 | ||
| 0805J0630122GCT | Knowles | 0805 | 0 | $ 0.2057 | ||
| 0805Y0630122GCT | Knowles | 0805 | 0 | $ 0.3103 | ||
| 0805J1000122GCT | Knowles | 0805 | 0 | $ 0.2057 |

