Knowles 0805J0500272KCR
| Manufacturer | |
| MPN | 0805J0500272KCR |
| LCSC Part # | C2298551 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 2.7nF ±10% 50V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1755 | $ 0.18 |
| 200+ | $ 0.068 | $ 13.60 |
| 500+ | $ 0.0656 | $ 32.80 |
| 1,000+ | $ 0.0644 | $ 64.40 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL21B272KBANNNC | Samsung Electro-Mechanics | 0805 | 12,920 | $ 0.0242 | ||
| 0805B272K500NT | FH | 0805 | 11,900 | $ 0.0084 | ||
| NL0805B272K500CPBN | HUI JU | 0805 | 6,200 | $ 0.0073 | ||
| CC0805KRX7R9BB272 | YAGEO | 0805 | 4,150 | $ 0.0207 | ||
| AC0805KRX7R9BB272 | YAGEO | 0805 | 1,500 | $0.0162 $0.0199 | ||
| CGA0805X7R272K500KT | HRE | 0805 | 1,400 | $ 0.0066 | ||
| TCC0805X7R272K500DTS | CCTC | 0805 | 1,200 | $ 0.0042 | ||
| 0805B272K500CT | Walsin | 0805 | 900 | $ 0.0069 | ||
| FN21X272K500PXG | PSA | 0805 | 400 | $ 0.007 | ||
| 08055C272KAT2A | Kyocera AVX | 0805 | 370 | $ 0.0292 | ||
| C0805J272K5RAC7800 | KEMET | 0805 | 0 | $ 0.0903 | ||
| C0805X272K5RACAUTO | KEMET | 0805 | 0 | $ 0.0718 | ||
| C0805S272K5RACAUTO | KEMET | 0805 | 0 | $ 0.0692 | ||
| C0805S272K5RAC7800 | KEMET | 0805 | 0 | $ 0.0617 | ||
| GCM216R71H272KA37J | muRata | 0805 | 0 | $ 0.0902 | ||
| GCM216R71H272KA37D | muRata | 0805 | 0 | $ 0.0995 | ||
| VJ0805Y272KLAAJ32 | VISHAY | 0805 | 0 | $ 0.6358 | ||
| GA0805Y272KXABP31G | VISHAY | 0805 | 0 | $ 0.0235 | ||
| TCC0805X7R272K500DT | CCTC | 0805 | 0 | $ 0.0056 | ||
| HGC0805R7272K500NTHJ | Chinocera | 0805 | 0 | $ 0.0066 |

