Knowles 1206Y0160332JXR
| Manufacturer | |
| MPN | 1206Y0160332JXR |
| LCSC Part # | C2298066 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 3.3nF ±5% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1913 | $ 0.19 |
| 200+ | $ 0.0741 | $ 14.82 |
| 500+ | $ 0.0715 | $ 35.75 |
| 1,000+ | $ 0.0702 | $ 70.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C332J4HAC7800 | KEMET | 1206 | 0 | $ 0.0225 | ||
| C1206C332J4HACAUTO | KEMET | 1206 | 0 | $ 0.0303 | ||
| C1206C332J4REC7210 | KEMET | 1206 | 0 | $ 0.0328 | ||
| C1206C332J4RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0402 | ||
| C1206X332J4HAC7800 | KEMET | 1206 | 0 | $ 0.0405 | ||
| C1206X332J4HACAUTO | KEMET | 1206 | 0 | $ 0.0481 | ||
| C1206X332J4RECAUTO | KEMET | 1206 | 0 | $ 0.1037 | ||
| C1206X332J4REC7210 | KEMET | 1206 | 0 | $ 0.1032 | ||
| C1206X332J4REC7800 | KEMET | 1206 | 0 | $ 0.1096 | ||
| 1206J0160332JXR | Knowles | 1206 | 0 | $ 0.1906 | ||
| 1206J0160332JXT | Knowles | 1206 | 0 | $ 0.2006 | ||
| VJ1206Y332JLJAJ32 | VISHAY | 1206 | 0 | $ 0.5403 | ||
| VJ1206Y332JXJPW1BC | VISHAY | 1206 | 0 | $ 0.0315 | ||
| VJ1206Y332JXJCW1BC | VISHAY | 1206 | 0 | $ 0.0359 | ||
| GA1206Y332JXJBR31G | VISHAY | 1206 | 0 | $ 0.0411 | ||
| GA1206Y332JXJBT31G | VISHAY | 1206 | 0 | $ 0.0411 | ||
| GA1206Y332JBJBT31G | VISHAY | 1206 | 0 | $ 0.0533 | ||
| GA1206Y332JBJBR31G | VISHAY | 1206 | 0 | $ 0.0533 | ||
| VJ1206A332JXJPW1BC | VISHAY | 1206 | 0 | $ 0.1039 | ||
| VJ1206A332JXJCW1BC | VISHAY | 1206 | 0 | $ 0.1139 |

