VISHAY VJ0805Y333KFAAT
| Manufacturer | |
| MPN | VJ0805Y333KFAAT |
| LCSC Part # | C2298062 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 33nF X7R ±10% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1926 | $ 0.19 |
| 200+ | $ 0.0746 | $ 14.92 |
| 500+ | $ 0.072 | $ 36.00 |
| 1,000+ | $ 0.0707 | $ 70.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KRX7R9BB333 | YAGEO | 0805 | 1,296,200 | $ 0.0174 | ||
| TCC0805X7R333K500DT | CCTC | 0805 | 179,400 | $0.0111 $0.0112 | ||
| FN21X333K500PXG | PSA | 0805 | 83,950 | $ 0.0154 | ||
| 0805B333K500NT | FH | 0805 | 67,150 | $ 0.0181 | ||
| CGA0805X7R333K500KT | HRE | 0805 | 6,500 | $ 0.0126 | ||
| CL21B333KBANFNC | Samsung Electro-Mechanics | 0805 | 6,450 | $ 0.0218 | ||
| 0805X7R333K500NT | AIDE CAPACITOR | 0805 | 4,600 | $ 0.0066 | ||
| C0805C333K5RACAUTO | KEMET | 0805 | 3,900 | $ 0.0152 | ||
| C0805C333K5RAC7800 | KEMET | 0805 | 3,520 | $ 0.0264 | ||
| GCM219R71H333KA37D | muRata | 0805 | 2,420 | $ 0.0254 | ||
| UMK212B7333KGHT | Taiyo Yuden | 0805 | 1,340 | $ 0.058 | ||
| 08055C333KAT2A | Kyocera AVX | 0805 | 455 | $0.0100 $0.0172 | ||
| 0805B333K500CT | Walsin | 0805 | 300 | $ 0.0058 | ||
| C0805C333K5RACTU | KEMET | 0805 | 10 | $ 0.0285 | ||
| C0805F333K5RACTU | KEMET | 0805 | 0 | $ 0.0733 | ||
| GCM21BR71H333KA37L | muRata | 0805 | 0 | $ 0.1416 | ||
| VJ0805Y333KLAAJ32 | VISHAY | 0805 | 0 | $ 0.6514 | ||
| TCC0805X7R333K500DTS | CCTC | 0805 | 0 | $ 0.0058 | ||
| MBK0805X7R333K500NT | FH-BK(Guangdong Fenghua Bangke Elec) | 0805 | 0 | $ 0.0031 | ||
| AC0805KRX7R9BB333 | YAGEO | 0805 | 0 | $ 0.0115 |

