Knowles 0603J0250393JDR
| Manufacturer | |
| MPN | 0603J0250393JDR |
| LCSC Part # | C2297962 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 39nF ±5% 25V 0603 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 39nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1949 | $ 0.19 |
| 200+ | $ 0.0755 | $ 15.10 |
| 500+ | $ 0.0728 | $ 36.40 |
| 1,000+ | $ 0.0715 | $ 71.50 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 39nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603JRX7R8BB393 | YAGEO | 0603 | 2,900 | $ 0.0063 | ||
| C0603C393J3RACTU | KEMET | 0603 | 0 | $ 0.0734 | ||
| C0603C393J3RAC7867 | KEMET | 0603 | 0 | $ 0.0923 | ||
| 0603J0250393JXR | Knowles | 0603 | 0 | $ 0.1313 | ||
| 0603J0250393JDT | Knowles | 0603 | 0 | $ 0.197 | ||
| 0603Y0250393JDT | Knowles | 0603 | 0 | $ 0.2084 | ||
| 0603J0250393JXT | Knowles | 0603 | 0 | $ 0.1196 | ||
| 0603Y0250393JXT | Knowles | 0603 | 0 | $ 0.1636 | ||
| MA0603XR393J250 | Meritek | 0603 | 0 | $ 0.0431 | ||
| GCM188R71E393JA37D | muRata | 0603 | 0 | $ 0.105 | ||
| GCM188R71E393JA37J | muRata | 0603 | 0 | $ 0.0998 | ||
| VJ0603Y393JLXAJ32 | VISHAY | 0603 | 0 | $ 0.3484 | ||
| VJ0603Y393JXXPW1BC | VISHAY | 0603 | 0 | $ 0.0717 | ||
| GA0603Y393JBXAT31G | VISHAY | 0603 | 0 | $ 0.0445 | ||
| GA0603Y393JBXAR31G | VISHAY | 0603 | 0 | $ 0.0445 | ||
| VJ0603Y393JXXAC | VISHAY | 0603 | 0 | $ 0.0461 | ||
| VJ0603Y393JXXAP | VISHAY | 0603 | 0 | $ 0.0461 | ||
| VJ0603Y393JXXCW1BC | VISHAY | 0603 | 0 | $ 0.0753 | ||
| 0603B393J250CT | Walsin | 0603 | 0 | $ 0.0344 | ||
| AC0603JRX7R8BB393 | YAGEO | 0603 | 0 | $ 0.0134 |

