Knowles 0805Y6300222JXT
| Manufacturer | |
| MPN | 0805Y6300222JXT |
| LCSC Part # | C2297458 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 2.2nF X7R ±5% 630V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1941 | $ 0.19 |
| 200+ | $ 0.0752 | $ 15.04 |
| 500+ | $ 0.0725 | $ 36.25 |
| 1,000+ | $ 0.0712 | $ 71.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805B222K631NT | FH | 0805 | 1,700 | $ 0.0135 | ||
| FV21X222K102ECG | PSA | 0805 | 11,820 | $ 0.0398 | ||
| 0805B222K102CT | Walsin | 0805 | 4,720 | $ 0.0743 | ||
| C0805W222KDRAC7800 | KEMET | 0805 | 2,570 | $ 0.3516 | ||
| C0805X222K102T | IHHEC | 0805 | 660 | $ 0.0379 | ||
| 0805J6300222JXT | Knowles | 0805 | 0 | $ 0.1371 | ||
| 0805Y1K00222JXT | Knowles | 0805 | 0 | $ 0.2396 | ||
| 0805J1K00222JXT | Knowles | 0805 | 0 | $ 0.1467 | ||
| 0805B222J631CT | Walsin | 0805 | 0 | $ 0.0432 | ||
| 0805J6300222MXT | Knowles | 0805 | 0 | $ 0.1111 | ||
| 0805J6300222KXT | Knowles | 0805 | 0 | $ 0.1149 | ||
| 0805Y6300222MXT | Knowles | 0805 | 0 | $ 0.1577 | ||
| 0805Y6300222KXT | Knowles | 0805 | 0 | $ 0.1637 | ||
| 0805B222K631CT | Walsin | 0805 | 0 | $ 0.0238 | ||
| SH21B222K631CT | Walsin | 0805 | 0 | $ 0.0549 | ||
| CC0805KRX7RZBB222 | YAGEO | 0805 | 0 | $ 0.016 | ||
| C0805C222MDRAC7800 | KEMET | 0805 | 0 | $ 0.1143 | ||
| 0805J1K00222MXT | Knowles | 0805 | 0 | $ 0.1187 | ||
| 0805Y1K00222MXT | Knowles | 0805 | 0 | $ 0.17 | ||
| 0805Y1K00222KXT | Knowles | 0805 | 0 | $ 0.1764 |

