Knowles 0603J016P470CFR
| Manufacturer | |
| MPN | 0603J016P470CFR |
| LCSC Part # | C2297240 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 0.47pF 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 0.47pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.47pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1944 | $ 0.19 |
| 200+ | $ 0.0753 | $ 15.06 |
| 500+ | $ 0.0726 | $ 36.30 |
| 1,000+ | $ 0.0713 | $ 71.30 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 0.47pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.47pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603J016P470DCR | Knowles | 0603 | 0 | $ 0.1274 | ||
| 0603J016P470CCR | Knowles | 0603 | 0 | $ 0.1309 | ||
| 0603J016P470DCT | Knowles | 0603 | 0 | $ 0.1321 | ||
| 0603Y016P470DCR | Knowles | 0603 | 0 | $ 0.1311 | ||
| 0603Y016P470CCR | Knowles | 0603 | 0 | $ 0.1349 | ||
| 0603Y016P470DCT | Knowles | 0603 | 0 | $ 0.136 | ||
| 0603Y016P470CCT | Knowles | 0603 | 0 | $ 0.1399 | ||
| 0603Y016P470DFR | Knowles | 0603 | 0 | $ 0.1894 | ||
| 0603Y016P470CFT | Knowles | 0603 | 0 | $ 0.2027 | ||
| 0603Y016P470CFR | Knowles | 0603 | 0 | $ 0.1952 |

