Knowles 0805J0500561JFR
| Manufacturer | |
| MPN | 0805J0500561JFR |
| LCSC Part # | C2296867 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 560pF ±5% 50V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 560pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1829 | $ 0.18 |
| 200+ | $ 0.0708 | $ 14.16 |
| 500+ | $ 0.0683 | $ 34.15 |
| 1,000+ | $ 0.0671 | $ 67.10 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 560pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805JRNPO9BN561 | YAGEO | 0805 | 93,950 | $ 0.0217 | ||
| 0805CG561J500NT | FH | 0805 | 7,250 | $ 0.0176 | ||
| 0805C0G561J500NT | AIDE CAPACITOR | 0805 | 3,900 | $ 0.017 | ||
| TCC0805COG561J500BT | CCTC | 0805 | 3,600 | $ 0.0082 | ||
| CGA0805C0G561J500HT | HRE | 0805 | 1,000 | $ 0.0125 | ||
| C0805C561J5GACAUTO | KEMET | 0805 | 0 | $ 0.0258 | ||
| C0805X561J5GACAUTO | KEMET | 0805 | 0 | $ 0.0882 | ||
| C0805C561J5RACTU | KEMET | 0805 | 0 | $ 0.0694 | ||
| C0805X561J5GAC7800 | KEMET | 0805 | 0 | $ 0.0827 | ||
| C0805C561J5HAC7800 | KEMET | 0805 | 0 | $ 0.0108 | ||
| C0805C561J5HACAUTO | KEMET | 0805 | 0 | $ 0.0186 | ||
| GRM2165C1H561JA01D | muRata | 0805 | 0 | $ 0.0259 | ||
| GCM2165G1H561JA16J | muRata | 0805 | 0 | $ 0.1681 | ||
| VJ0805Y561JLAAJ32 | VISHAY | 0805 | 0 | $ 1.153 | ||
| VJ0805A561JXAAC | VISHAY | 0805 | 0 | $ 0.0508 | ||
| FN21N561J500PXG | PSA | 0805 | 0 | $ 0.0093 | ||
| 0805N561J500CT | Walsin | 0805 | 0 | $0.0013 $0.0121 | ||
| CC0805JRX7R9BB561 | YAGEO | 0805 | 0 | $ 0.0297 | ||
| CC0805JPX7R9BB561 | YAGEO | 0805 | 0 | $ 0.0247 | ||
| CC0805JPNPO9BN561 | YAGEO | 0805 | 0 | $ 0.0164 |

