VISHAY K272K20C0GH5TL2
| Manufacturer | |
| MPN | K272K20C0GH5TL2 |
| LCSC Part # | C2296068 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | 2.7nF C0G ±10% 100V Through Hole,P=2.5mm Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1887 | $ 0.19 |
| 200+ | $ 0.0731 | $ 14.62 |
| 500+ | $ 0.0705 | $ 35.25 |
| 1,000+ | $ 0.0692 | $ 69.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| K272K20C0GH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.277 | ||
| K272K20C0GH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.2902 | ||
| K272K20C0GK5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.4186 | ||
| K272K20C0GK53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.4386 | ||
| K272K20C0GK5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.2778 | ||
| K272J20C0GH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.277 | ||
| K272J20C0GH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.277 | ||
| K272J20C0GH5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.1887 | ||
| K272J20C0GK5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.4186 | ||
| K272J20C0GK53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.4186 | ||
| K272J20C0GK5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.2854 | ||
| K272K15X7RH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0506 | ||
| K272K15X7RH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.053 | ||
| K272K10X7RH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0563 | ||
| K272K10X7RH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0538 | ||
| K272K15X7RH5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0367 | ||
| K272K10X7RH5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0391 | ||
| K272K15X7RK53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.1078 | ||
| K272K15X7RK5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0812 | ||
| K272K15X7RK5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.2683 |

