Knowles 0603Y0500471JAT
| Manufacturer | |
| MPN | 0603Y0500471JAT |
| LCSC Part # | C2295281 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 470pF ±5% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1651 | $ 0.17 |
| 200+ | $ 0.0639 | $ 12.78 |
| 500+ | $ 0.0617 | $ 30.85 |
| 1,000+ | $ 0.0606 | $ 60.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603JRNPO9BN471 | YAGEO | 0603 | 527,900 | $ 0.0109 | ||
| 0603N471J500CT | Walsin | 0603 | 157,700 | $ 0.0132 | ||
| FN18N471J500PSG | PSA | 0603 | 99,850 | $ 0.0094 | ||
| GRM1885C1H471JA01D | muRata | 0603 | 93,750 | $ 0.0223 | ||
| 0603CG471J500NT | FH | 0603 | 83,200 | $ 0.0087 | ||
| CL10C471JB8NNNC | Samsung Electro-Mechanics | 0603 | 63,600 | $ 0.0091 | ||
| AC0603JRNPO9BN471 | YAGEO | 0603 | 58,100 | $ 0.0222 | ||
| CGA0603C0G471J500JT | HRE | 0603 | 14,100 | $ 0.0086 | ||
| CC0603JRX7R9BB471 | YAGEO | 0603 | 4,200 | $ 0.0094 | ||
| TCC0603COG471J500CT | CCTC | 0603 | 2,200 | $ 0.0062 | ||
| 06035A471JAT2A | Kyocera AVX | 0603 | 1,900 | $ 0.023 | ||
| CGA3E2C0G1H471JT0Y0N | TDK | 0603 | 1,450 | $ 0.0132 | ||
| 0603B471J500CT | Walsin | 0603 | 200 | $ 0.0082 | ||
| MT18N471J500CT | Walsin | 0603 | 100 | $ 0.0134 | ||
| C0603C471J5RACAUTO | KEMET | 0603 | 11 | $ 0.0305 | ||
| C0603C471J5GACAUTO | KEMET | 0603 | 0 | $ 0.0083 | ||
| GCM1885C1H471JA16J | muRata | 0603 | 0 | $ 0.0658 | ||
| GCM1885C1H471JA14D | muRata | 0603 | 0 | $ 0.0126 | ||
| CL10C471JB81PNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0079 | ||
| C1608C0G1H471JT000N | TDK | 0603 | 0 | $ 0.0262 |

