KEMET C0603C102J1RALTU
| Manufacturer | |
| MPN | C0603C102J1RALTU |
| LCSC Part # | C2295053 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1nF X7R ±5% 100V 0603 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1281 | $ 0.13 |
| 200+ | $ 0.0496 | $ 9.92 |
| 500+ | $ 0.0479 | $ 23.95 |
| 1,000+ | $ 0.047 | $ 47.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM188R72A102JA01D | muRata | 0603 | 2,560 | $ 0.0368 | ||
| 06031C102JAT2A | Kyocera AVX | 0603 | 1,045 | $ 0.1036 | ||
| C0603C102J1RACAUTO | KEMET | 0603 | 700 | $ 0.0237 | ||
| C0603C102J1RECAUTO | KEMET | 0603 | 0 | $ 0.043 | ||
| C0603C102J1REC7867 | KEMET | 0603 | 0 | $ 0.0252 | ||
| C0603X102J1REC7867 | KEMET | 0603 | 0 | $ 0.0482 | ||
| C0603X102J1RAC7867 | KEMET | 0603 | 0 | $ 0.1065 | ||
| 0603Y1000102JET | Knowles | 0603 | 0 | $ 0.1779 | ||
| 0603Y1000102JXT | Knowles | 0603 | 0 | $ 0.1561 | ||
| GCM188R72A102JA37D | muRata | 0603 | 0 | $ 0.1162 | ||
| GCM188R72A102JA37J | muRata | 0603 | 0 | $ 0.1012 | ||
| VJ0603Y102JLBAJ32 | VISHAY | 0603 | 0 | $ 0.7548 | ||
| VJ0603Y102JXBCW1BC | VISHAY | 0603 | 0 | $ 0.0141 | ||
| VJ0603Y102JXBPW1BC | VISHAY | 0603 | 0 | $ 0.0193 | ||
| GA0603Y102JXBAP31G | VISHAY | 0603 | 0 | $ 0.0229 | ||
| GA0603Y102JXBAC31G | VISHAY | 0603 | 0 | $ 0.0229 | ||
| GA0603Y102JBBAT31G | VISHAY | 0603 | 0 | $ 0.0299 | ||
| VJ0603Y102JXBAP | VISHAY | 0603 | 0 | $ 0.0584 | ||
| 0603B102J101CT | Walsin | 0603 | 0 | $ 0.006 | ||
| CC0603JRX7R0BB102 | YAGEO | 0603 | 0 | $ 0.0079 |

