Knowles 0805J0160153MDR
| Manufacturer | |
| MPN | 0805J0160153MDR |
| LCSC Part # | C2295052 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 15nF ±20% 16V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 15nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1838 | $ 0.18 |
| 200+ | $ 0.0712 | $ 14.24 |
| 500+ | $ 0.0687 | $ 34.35 |
| 1,000+ | $ 0.0674 | $ 67.40 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 15nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C153M4REC7210 | KEMET | 0805 | 0 | $ 0.0308 | ||
| C0805C153M4HAC7800 | KEMET | 0805 | 0 | $ 0.0285 | ||
| C0805C153M4HACAUTO | KEMET | 0805 | 0 | $ 0.0347 | ||
| C0805C153M4RECAUTO | KEMET | 0805 | 0 | $ 0.0382 | ||
| C0805C153M4RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0382 | ||
| C0805X153M4REC7210 | KEMET | 0805 | 0 | $ 0.0453 | ||
| C0805X153M4HACAUTO | KEMET | 0805 | 0 | $ 0.0428 | ||
| C0805X153M4RECAUTO | KEMET | 0805 | 0 | $ 0.0565 | ||
| C0805C153M4JACAUTO | KEMET | 0805 | 0 | $ 0.0541 | ||
| C0805X153M4JACAUTO | KEMET | 0805 | 0 | $ 0.0589 | ||
| VJ0805V153MXJCW1BC | VISHAY | 0805 | 0 | $ 0.0153 | ||
| GA0805Y153MXJBC31G | VISHAY | 0805 | 0 | $ 0.0245 | ||
| GA0805Y153MXJBP31G | VISHAY | 0805 | 0 | $ 0.0245 | ||
| GA0805Y153MBJBR31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| GA0805Y153MBJBT31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| VJ0805Y153MXJMP | VISHAY | 0805 | 0 | $ 0.0299 | ||
| VJ0805Y153MXJAP | VISHAY | 0805 | 0 | $ 0.0299 | ||
| VJ0805Y153MXJMC | VISHAY | 0805 | 0 | $ 0.0299 | ||
| VJ0805Y153MXJCW1BC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| VJ0805Y153MXJPW1BC | VISHAY | 0805 | 0 | $ 0.0362 |

