Knowles 1206J2000150KCT
| Manufacturer | |
| MPN | 1206J2000150KCT |
| LCSC Part # | C2294798 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 15pF NP0 ±10% 200V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 15pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1882 | $ 0.19 |
| 200+ | $ 0.0729 | $ 14.58 |
| 500+ | $ 0.0703 | $ 35.15 |
| 1,000+ | $ 0.069 | $ 69.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 15pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206JRNPOBBN150 | YAGEO | 1206 | 3,720 | $ 0.0482 | ||
| CC1206JKNPOCBN150 | YAGEO | 1206 | 4,200 | $ 0.0484 | ||
| C1206N150J102T | IHHEC | 1206 | 4 | $ 0.0253 | ||
| 1206Y2000150KCT | Knowles | 1206 | 0 | $ 0.1813 | ||
| 1206J2500150KCT | Knowles | 1206 | 0 | $ 0.1882 | ||
| 1206Y2500150KCT | Knowles | 1206 | 0 | $ 0.1813 | ||
| 1206Y5000150KCT | Knowles | 1206 | 0 | $ 0.1796 | ||
| 1206Y6300150KCT | Knowles | 1206 | 0 | $ 0.1706 | ||
| 1206Y1K00150KCT | Knowles | 1206 | 0 | $ 0.2029 | ||
| 1206J1K20150KCT | Knowles | 1206 | 0 | $ 0.1971 | ||
| 1206Y1K50150KCT | Knowles | 1206 | 0 | $ 0.2029 | ||
| 1206J1K50150KCT | Knowles | 1206 | 0 | $ 0.1971 | ||
| 1206J2K00150KCT | Knowles | 1206 | 0 | $ 0.1816 | ||
| 1206Y2K00150KCT | Knowles | 1206 | 0 | $ 0.1881 | ||
| 1206J2000150JCT | Knowles | 1206 | 0 | $ 0.1848 | ||
| 1206Y2500150JCT | Knowles | 1206 | 0 | $ 0.1906 | ||
| 1206J5000150JCT | Knowles | 1206 | 0 | $ 0.1816 | ||
| 1206Y5000150JCT | Knowles | 1206 | 0 | $ 0.1881 | ||
| 1206Y6300150JCT | Knowles | 1206 | 0 | $ 0.1911 | ||
| 1206N150J102CT | Walsin | 1206 | 0 | $ 0.0284 |

