Knowles 0805Y0500390JAT
| Manufacturer | |
| MPN | 0805Y0500390JAT |
| LCSC Part # | C2294023 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 39pF ±5% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 39pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1803 | $ 0.18 |
| 200+ | $ 0.0698 | $ 13.96 |
| 500+ | $ 0.0674 | $ 33.70 |
| 1,000+ | $ 0.0661 | $ 66.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 39pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805CG390J500NT | FH | 0805 | 19,900 | $0.0101 $0.0102 | ||
| CGA0805C0G390J500HT | HRE | 0805 | 6,800 | $ 0.0111 | ||
| CC0805JRNPO9BN390 | YAGEO | 0805 | 4,800 | $ 0.0184 | ||
| 0805N390J500CT | Walsin | 0805 | 3,000 | $ 0.008 | ||
| FCC0805N390J500BT | FOJAN | 0805 | 600 | $0.0056 $0.007 | ||
| FN21N390J500PAG | PSA | 0805 | 400 | $ 0.0077 | ||
| CL21C390JBANNNC | Samsung Electro-Mechanics | 0805 | 50 | $ 0.0125 | ||
| C0805C390J5GACTU | KEMET | 0805 | 30 | $ 0.038 | ||
| C0805X390J5GAC7800 | KEMET | 0805 | 0 | $ 0.0835 | ||
| C0805X390J5GACAUTO | KEMET | 0805 | 0 | $ 0.0693 | ||
| C0805C390J5HACAUTO | KEMET | 0805 | 0 | $ 0.0184 | ||
| C0805X390J5HACAUTO | KEMET | 0805 | 0 | $ 0.0271 | ||
| GRM2165C1H390JZ01J | muRata | 0805 | 0 | $ 0.0732 | ||
| ECJ-2VC1H390J | PANASONIC | 0805 | 0 | $ 0.2661 | ||
| VJ0805A390JLAAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| VJ0805A390JXAAC | VISHAY | 0805 | 0 | $ 0.0639 | ||
| VJ0805A390JXACW1BC | VISHAY | 0805 | 0 | $ 0.0114 | ||
| TCC0805COG390J500BT | CCTC | 0805 | 0 | $ 0.0069 | ||
| CC0805JPNPO9BN390 | YAGEO | 0805 | 0 | $ 0.0118 | ||
| AC0805JRNPO9BN390 | YAGEO | 0805 | 0 | $ 0.0129 |

