Knowles 0805Y0254P70DFT
| Manufacturer | |
| MPN | 0805Y0254P70DFT |
| LCSC Part # | C2293902 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 4.7pF 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1755 | $ 0.18 |
| 200+ | $ 0.068 | $ 13.60 |
| 500+ | $ 0.0656 | $ 32.80 |
| 1,000+ | $ 0.0644 | $ 64.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C479D3HAC7800 | KEMET | 0805 | 0 | $ 0.0087 | ||
| C0805C479C3HAC7800 | KEMET | 0805 | 0 | $ 0.011 | ||
| C0805X479D3HAC7800 | KEMET | 0805 | 0 | $ 0.0167 | ||
| C0805C479D3HACAUTO | KEMET | 0805 | 0 | $ 0.0195 | ||
| C0805C479C3HACAUTO | KEMET | 0805 | 0 | $ 0.0188 | ||
| C0805X479D3HACAUTO | KEMET | 0805 | 0 | $ 0.0268 | ||
| VJ0805A4R7CXXCW1BC | VISHAY | 0805 | 0 | $ 0.0375 | ||
| VJ0805A4R7DXXPW1BC | VISHAY | 0805 | 0 | $ 0.0088 | ||
| VJ0805A4R7DXXCW1BC | VISHAY | 0805 | 0 | $ 0.0101 | ||
| VJ0805A4R7CXXPW1BC | VISHAY | 0805 | 0 | $ 0.0255 |

