Knowles 1206J0250151JCR
| Manufacturer | |
| MPN | 1206J0250151JCR |
| LCSC Part # | C2293436 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 150pF ±5% 25V 1206 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 150pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1757 | $ 0.18 |
| 200+ | $ 0.068 | $ 13.60 |
| 500+ | $ 0.0656 | $ 32.80 |
| 1,000+ | $ 0.0645 | $ 64.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 150pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C151J3HAC7800 | KEMET | 1206 | 0 | $ 0.0193 | ||
| C1206C151J3HACAUTO | KEMET | 1206 | 0 | $ 0.0273 | ||
| C1206X151J3HAC7800 | KEMET | 1206 | 0 | $ 0.0374 | ||
| 1206J0250151JXR | Knowles | 1206 | 0 | $ 0.1792 | ||
| 1206Y0250151JCR | Knowles | 1206 | 0 | $ 0.1808 | ||
| 1206J0250151JCT | Knowles | 1206 | 0 | $ 0.19 | ||
| 1206Y0250151JXR | Knowles | 1206 | 0 | $ 0.1848 | ||
| 1206Y0250151JXT | Knowles | 1206 | 0 | $ 0.1998 | ||
| 1206Y0250151JCT | Knowles | 1206 | 0 | $ 0.1955 | ||
| 1206J0250151JFR | Knowles | 1206 | 0 | $ 0.2579 | ||
| 1206J0250151JDR | Knowles | 1206 | 0 | $ 0.2632 | ||
| 1206Y0250151JFR | Knowles | 1206 | 0 | $ 0.2659 | ||
| 1206Y0250151JFT | Knowles | 1206 | 0 | $ 0.2806 | ||
| 1206Y0250151JDT | Knowles | 1206 | 0 | $ 0.2864 | ||
| 1206J0250151JFT | Knowles | 1206 | 0 | $ 0.2722 | ||
| 1206J0250151JDT | Knowles | 1206 | 0 | $ 0.2778 | ||
| 1206Y0250151JDR | Knowles | 1206 | 0 | $ 0.2714 | ||
| 1206J0250151JXT | Knowles | 1206 | 0 | $ 0.2326 | ||
| VJ1206A151JXXCW1BC | VISHAY | 1206 | 0 | $ 0.0787 | ||
| VJ1206A151JXXPW1BC | VISHAY | 1206 | 0 | $ 0.0453 |

