Knowles 0603J2500392JDT
| Manufacturer | |
| MPN | 0603J2500392JDT |
| LCSC Part # | C2292908 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 3.9nF ±5% 250V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1733 | $ 0.17 |
| 200+ | $ 0.0671 | $ 13.42 |
| 500+ | $ 0.0648 | $ 32.40 |
| 1,000+ | $ 0.0636 | $ 63.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603Y2500392JXR | Knowles | 0603 | 0 | $ 0.1904 | ||
| 0603J2500392JXT | Knowles | 0603 | 0 | $ 0.1228 | ||
| 0603Y2500392JXT | Knowles | 0603 | 0 | $ 0.1268 | ||
| 0603J2500392JDR | Knowles | 0603 | 0 | $ 0.1669 | ||
| 0603Y2500392JDR | Knowles | 0603 | 0 | $ 0.1717 | ||
| 0603Y2500392JDT | Knowles | 0603 | 0 | $ 0.1831 | ||
| 0603J2500392KXR | Knowles | 0603 | 0 | $ 0.0923 | ||
| 0603J2500392KXT | Knowles | 0603 | 0 | $ 0.0838 | ||
| 0603J2500392MXR | Knowles | 0603 | 0 | $ 0.0984 | ||
| 0603Y2500392KXR | Knowles | 0603 | 0 | $ 0.0953 |

