Knowles 1206Y2500470JCR
| Manufacturer | |
| MPN | 1206Y2500470JCR |
| LCSC Part # | C2292899 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 47pF ±5% 250V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 47pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1763 | $ 0.18 |
| 200+ | $ 0.0682 | $ 13.64 |
| 500+ | $ 0.0658 | $ 32.90 |
| 1,000+ | $ 0.0647 | $ 64.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 47pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC1206JRNPOYBN470 | YAGEO | 1206 | 920 | $ 0.035 | ||
| CC1206JRNPOBBN470 | YAGEO | 1206 | 3,120 | $ 0.0572 | ||
| AC1206JRNPOBBN470 | YAGEO | 1206 | 1,760 | $ 0.0321 | ||
| 1206Y2500470JFR | Knowles | 1206 | 0 | $ 0.4142 | ||
| 1206J2500470JCT | Knowles | 1206 | 0 | $ 0.2004 | ||
| 1206J2500470JCR | Knowles | 1206 | 0 | $ 0.1709 | ||
| 1206Y2500470JCT | Knowles | 1206 | 0 | $ 0.1906 | ||
| 1206J2500470JFR | Knowles | 1206 | 0 | $ 0.251 | ||
| 1206J2500470JFT | Knowles | 1206 | 0 | $ 0.2649 | ||
| 1206Y2500470JFT | Knowles | 1206 | 0 | $ 0.2807 | ||
| 1206Y2500470JQT | Knowles | 1206 | 0 | $ 0.4447 | ||
| 1206J2500470JQT | Knowles | 1206 | 0 | $ 0.4537 | ||
| HC1206CG470J251 | Meritek | 1206 | 0 | $ 0.0584 | ||
| TCC1206COG470J251DT | CCTC | 1206 | 0 | $ 0.0108 | ||
| 1206N470J251CT | Walsin | 1206 | 0 | $ 0.0226 | ||
| 1206Y3000470JQT | Knowles | 1206 | 0 | $ 0.4447 | ||
| 1206J3000470JQT | Knowles | 1206 | 0 | $ 0.4537 | ||
| GRM31A5C2H470JW01D | muRata | 1206 | 0 | $ 0.1058 | ||
| VJ1206A470JLEAJ32 | VISHAY | 1206 | 0 | $ 0.8598 | ||
| TCC1206COG470J501DT | CCTC | 1206 | 0 | $ 0.0251 |

